CAP CER 1500PF 500V NP0 1210 - 12107A152KAT2A - Capacitors
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V 12107A152KAT2A
| Digi-Key Part Number | 12107A152KAT2A-ND |
2000 |
.38500 |
Extended Price
770.00 |
| Manufacturer Part Number | 12107A152KAT2A | |||
| Description | CAP CER 1500PF 500V NP0 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12107A152KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12107A152KAT2A 12107A152KAT2A |
12107A152KAT2A Specification Sheet
CAP CER 1500PF 500V NP0 1210 - 12107A152KAT2A (12107A152KAT2A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V 12107A152KAT2ACAP CER 1500PF 500V NP0 1210 - 12107A152KAT2A
Order 'cap cer 1500pf 500v np0 1210 - 12107A152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A152KAT2A-ND.
CAP CER 1500PF 500V X7R 1210 - 12107C152KAT2A
Order 'cap cer 1500pf 500v x7r 1210 - 12107C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107C152KAT2A-ND.
CAP CER 1500PF 100V NP0 1210 - 12101A152GAT2A
Order 'cap cer 1500pf 100v np0 1210 - 12101A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A152GAT2A-ND.
CAP CER 1500PF 200V NP0 1210 - 12102A152FAT2A
Order 'cap cer 1500pf 200v np0 1210 - 12102A152FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102A152FAT2A-ND.
CAP CER 1500PF 200V NP0 1210 - 12102A152KAT9A
Order 'cap cer 1500pf 200v np0 1210 - 12102A152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102A152KAT9A-ND.
CAP CER 1500PF 50V NP0 1210 - 12105A152GAT2A
Order 'cap cer 1500pf 50v np0 1210 - 12105A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A152GAT2A-ND.
CAP CER 10PF 500V NP0 1210 - 12107A100JAT2A
Order 'cap cer 10pf 500v np0 1210 - 12107A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A100JAT2A-ND.
CAP CER 10PF 500V NP0 1210 - 12107A100KAT2A
Order 'cap cer 10pf 500v np0 1210 - 12107A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A100KAT2A-ND.
CAP CER 100PF 500V NP0 1210 - 12107A101JAT2A
Order 'cap cer 100pf 500v np0 1210 - 12107A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A101JAT2A-ND.
CAP CER 100PF 500V NP0 1210 - 12107A101KAT2A
Order 'cap cer 100pf 500v np0 1210 - 12107A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A101KAT2A-ND.
CAP CER 1000PF 500V NP0 1210 - 12107A102JAT2A
Order 'cap cer 1000pf 500v np0 1210 - 12107A102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A102JAT2A-ND.
CAP CER 1000PF 500V NP0 1210 - 12107A102KAT2A
Order 'cap cer 1000pf 500v np0 1210 - 12107A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A102KAT2A-ND.
CAP CER 150PF 500V NP0 1210 - 12107A151JAT2A
Order 'cap cer 150pf 500v np0 1210 - 12107A151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A151JAT2A-ND.
CAP CER 180PF 500V NP0 1210 - 12107A181JAT2A
Order 'cap cer 180pf 500v np0 1210 - 12107A181JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A181JAT2A-ND.
CAP CER 22PF 500V NP0 1210 - 12107A220GAT2A
Order 'cap cer 22pf 500v np0 1210 - 12107A220GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12107A220GAT2A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V 12107A152KAT2A
Send this link via E-Mail
Help With This Screen
