CAP CER 10000PF 50V X7R 1210 - 12105C103KAT2A
| Digi-Key Part Number | 12105C103KAT2A-ND |
4000 |
.08200 |
Extended Price
328.00 |
| Manufacturer Part Number | 12105C103KAT2A | |||
| Description | CAP CER 10000PF 50V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12105C103KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12105C103KAT2A 12105C103KAT2A |
12105C103KAT2A Specification Sheet
CAP CER 10000PF 50V X7R 1210 - 12105C103KAT2A (12105C103KAT2A-ND)
Related parts :CAP CER 10000PF 50V X7R 1210 - 12105C103KAT2A
Order 'cap cer 10000pf 50v x7r 1210 - 12105C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C103KAT2A-ND.
CAP CER 10000PF 50V X7R 1210 - 12105C103JAT2A
Order 'cap cer 10000pf 50v x7r 1210 - 12105C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C103JAT2A-ND.
CAP CER 10000PF 50V X7R 1210 - 12105C103KAT4A
Order 'cap cer 10000pf 50v x7r 1210 - 12105C103KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C103KAT4A-ND.
CAP CER 10000PF 50V X7R 1210 - 12105C103MAT2A
Order 'cap cer 10000pf 50v x7r 1210 - 12105C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C103MAT2A-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103FAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A103FAT2A-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103GAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A103GAT2A-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103KAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A103KAT2A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KA11A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1AJ
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1AJ-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1B
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1B-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT3A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT9A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATBE
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATBE-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KATME
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATME-ND.
Send this link via E-Mail
Help With This Screen
