CAP CER 1500PF 50V NP0 1210 - 12105A152GAT2A - Capacitors
| Digi-Key Part Number | 12105A152GAT2A-ND |
4000 |
.21000 |
Extended Price
840.00 |
| Manufacturer Part Number | 12105A152GAT2A | |||
| Description | CAP CER 1500PF 50V NP0 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12105A152GAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12105A152GAT2A 12105A152GAT2A |
12105A152GAT2A Specification Sheet
CAP CER 1500PF 50V NP0 1210 - 12105A152GAT2A (12105A152GAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 1500PF 50V NP0 1210 - 12105A152GAT2A
Order 'cap cer 1500pf 50v np0 1210 - 12105A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A152GAT2A-ND.
CAP CER 1500PF 50V X7R 1210 - 12105C152JAT2A
Order 'cap cer 1500pf 50v x7r 1210 - 12105C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105C152JAT2A-ND.
CAP CER 1500PF 50V NP0 AXIAL - MA205A152FAA-BULK
Order 'cap cer 1500pf 50v np0 axial - MA205A152FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205A152FAA-BULK-ND.
CAP CER 1500PF 50V NP0 AXIAL - MA205A152JAA-BULK
Order 'cap cer 1500pf 50v np0 axial - MA205A152JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205A152JAA-BULK-ND.
CAP CER 1500PF 50V NP0 AXIAL - MA205A152JAA
Order 'cap cer 1500pf 50v np0 axial - MA205A152JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205A152JAA-ND.
CAP CER 1500PF 50V NP0 0805 - 08055A152FAT2A
Order 'cap cer 1500pf 50v np0 0805 - 08055A152FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A152FAT2A-ND.
CAP CER 1500PF 50V NP0 0805 - 08055A152GAT2A
Order 'cap cer 1500pf 50v np0 0805 - 08055A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A152GAT2A-ND.
CAP CER 1500PF 50V NP0 0805 - 08055A152GAT4A
Order 'cap cer 1500pf 50v np0 0805 - 08055A152GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A152GAT4A-ND.
CAP CER 1500PF 50V NP0 0805 - 08055A152JAT2P
Order 'cap cer 1500pf 50v np0 0805 - 08055A152JAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A152JAT2P-ND.
CAP CER 1500PF 50V NP0 0805 - 08055A152KAT2A
Order 'cap cer 1500pf 50v np0 0805 - 08055A152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A152KAT2A-ND.
CAP CER 1500PF 50V NP0 0805 - 08055A152KAT4A
Order 'cap cer 1500pf 50v np0 0805 - 08055A152KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A152KAT4A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152FAT2A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152FAT2A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152FAT4A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152FAT4A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152GAT2A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152GAT2A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152JAT4A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152JAT4A-ND.
Send this link via E-Mail
Help With This Screen
