CAP CER 10000PF 50V NP0 1210 - 12105A103FAT2A
| Digi-Key Part Number | 12105A103FAT2A-ND |
2000 |
1.57500 |
Extended Price
3150.00 |
| Manufacturer Part Number | 12105A103FAT2A | |||
| Description | CAP CER 10000PF 50V NP0 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12105A103FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12105A103FAT2A 12105A103FAT2A |
12105A103FAT2A Specification Sheet
CAP CER 10000PF 50V NP0 1210 - 12105A103FAT2A (12105A103FAT2A-ND)
Related parts:CAP CER 10000PF 50V NP0 1210 - 12105A103FAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A103FAT2A-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103GAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A103GAT2A-ND.
CAP CER 10000PF 50V NP0 1210 - 12105A103KAT2A
Order 'cap cer 10000pf 50v np0 1210 - 12105A103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A103KAT2A-ND.
CAP CER 10000PF 50V NP0 AXIAL - MA405A103FAA-BULK
Order 'cap cer 10000pf 50v np0 axial - MA405A103FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405A103FAA-BULK-ND.
CAP CER 10000PF 50V NP0 AXIAL - MA405A103GAA-BULK
Order 'cap cer 10000pf 50v np0 axial - MA405A103GAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405A103GAA-BULK-ND.
CAP CER 10000PF 50V NP0 AXIAL - MA405A103JAA-BULK
Order 'cap cer 10000pf 50v np0 axial - MA405A103JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405A103JAA-BULK-ND.
CAP CER 10000PF 50V NP0 AXIAL - MA405A103KAA
Order 'cap cer 10000pf 50v np0 axial - MA405A103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405A103KAA-ND.
CAP CER 10000PF 50V NP0 AXIAL - MA505A103FAA
Order 'cap cer 10000pf 50v np0 axial - MA505A103FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505A103FAA-ND.
CAP CER 10000PF 50V NP0 AXIAL - MA505A103JAA
Order 'cap cer 10000pf 50v np0 axial - MA505A103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505A103JAA-ND.
CAP CER 10000PF 50V NP0 AXIAL - MA605A103KAA
Order 'cap cer 10000pf 50v np0 axial - MA605A103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA605A103KAA-ND.
CAP CER 10000PF 25V NP0 1210 - 12103A103FAT2A
Order 'cap cer 10000pf 25v np0 1210 - 12103A103FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103A103FAT2A-ND.
CAP CER 10000PF 25V NP0 1210 - 12103A103JAT2A
Order 'cap cer 10000pf 25v np0 1210 - 12103A103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103A103JAT2A-ND.
CAP CER 10000PF 25V NP0 1210 - 12103A103KAT2A
Order 'cap cer 10000pf 25v np0 1210 - 12103A103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103A103KAT2A-ND.
CAP CER 1000PF 50V NP0 1210 - 12105A102FAT2A
Order 'cap cer 1000pf 50v np0 1210 - 12105A102FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A102FAT2A-ND.
CAP CER 1000PF 50V NP0 1210 - 12105A102KAT2A
Order 'cap cer 1000pf 50v np0 1210 - 12105A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105A102KAT2A-ND.
Send this link via E-Mail
Help With This Screen