CARDEDGE 12POS DL .156 PCB BLK - 387-012-523-201
| Digi-Key Part Number | 387-012-523-201-ND |
25 |
7.15000 |
Extended Price
178.75 |
| Manufacturer Part Number | 387-012-523-201 | |||
| Description | CARDEDGE 12POS DL .156 PCB BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 387-012-523-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | 387 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
387 012 523 201 387012523201 |
387-012-523-201 Specification Sheet
CARDEDGE 12POS DL .156 PCB BLK - 387-012-523-201 (387-012-523-201-ND)
Related parts:CARDEDGE 12POS DL .156 PCB BLK - 387-012-523-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-523-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-520-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-520-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-521-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-521-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-523-202
Order 'cardedge 12pos dl .156 pcb blk - 387-012-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-523-202-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-523-204
Order 'cardedge 12pos dl .156 pcb blk - 387-012-523-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-523-204-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-523-802
Order 'cardedge 12pos dl .156 pcb blk - 387-012-523-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-523-802-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-523-804
Order 'cardedge 12pos dl .156 pcb blk - 387-012-523-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-523-804-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-524-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-524-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-527-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-527-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-540-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-540-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-541-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-541-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-542-201
Order 'cardedge 12pos dl .156 pcb blk - 387-012-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-542-201-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-520-202
Order 'cardedge 12pos dl .156 pcb blk - 387-012-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-520-202-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-520-204
Order 'cardedge 12pos dl .156 pcb blk - 387-012-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-520-204-ND.
CARDEDGE 12POS DL .156 PCB BLK - 387-012-520-802
Order 'cardedge 12pos dl .156 pcb blk - 387-012-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 387-012-520-802-ND.
Send this link via E-Mail
Help With This Screen