Keywords:





CAP CER 150PF 200V NP0 1210 - 12102U151JAT2A

Digi-Key Part Number 12102U151JAT2A-ND
Price Break
4000
Unit Price
.17000
Extended Price
680.00
Manufacturer Part Number12102U151JAT2A
DescriptionCAP CER 150PF 200V NP0 1210
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information12102U151JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated 200V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12102U151JAT2A
12102U151JAT2A

12102U151JAT2A Specification Sheet

Image of CAP CER 150PF 200V NP0 1210 - 12102U151JAT2A

CAP CER 150PF 200V NP0 1210 - 12102U151JAT2A (12102U151JAT2A-ND)

Related parts :
CAP CER 150PF 200V NP0 1210 - 12102U151JAT2A
 Order 'cap cer 150pf 200v np0 1210 - 12102U151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U151JAT2A-ND.
CAP CER 150PF 200V NP0 1210 - 12102A151JAT2A
 Order 'cap cer 150pf 200v np0 1210 - 12102A151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102A151JAT2A-ND.
CAP CER 150PF 200V NP0 1210 - 12102U151FAT2A
 Order 'cap cer 150pf 200v np0 1210 - 12102U151FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U151FAT2A-ND.
CAP CER 150PF 200V NP0 1210 - 12102U151GAT2A
 Order 'cap cer 150pf 200v np0 1210 - 12102U151GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U151GAT2A-ND.
CAP CER 150PF 200V NP0 1210 - 12102U151GAT9A
 Order 'cap cer 150pf 200v np0 1210 - 12102U151GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U151GAT9A-ND.
CAP CER 150PF 200V NP0 AXIAL - MA102A151KAA
 Order 'cap cer 150pf 200v np0 axial - MA102A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A151KAA-ND.
CAP CER 150PF 200V NP0 5% RAD - MR052A151JAAAP1
 Order 'cap cer 150pf 200v np0 5% rad - MR052A151JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A151JAAAP1-ND.
CAP CER 150PF 200V NP0 0805 - 08052A151FAT2A
 Order 'cap cer 150pf 200v np0 0805 - 08052A151FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A151FAT2A-ND.
CAP CER 150PF 200V NP0 0805 - 08052A151GAT2A
 Order 'cap cer 150pf 200v np0 0805 - 08052A151GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A151GAT2A-ND.
CAP CER 150PF 200V NP0 0805 - 08052A151KAT2A
 Order 'cap cer 150pf 200v np0 0805 - 08052A151KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A151KAT2A-ND.
CAP CER 150PF 200V NP0 1206 - 12062A151FAT2A
 Order 'cap cer 150pf 200v np0 1206 - 12062A151FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A151FAT2A-ND.
CAP CER 150PF 200V NP0 1206 - 12062A151JAT4A
 Order 'cap cer 150pf 200v np0 1206 - 12062A151JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A151JAT4A-ND.
CAP CER 150PF 200V NP0 1206 - 12062A151KAT2A
 Order 'cap cer 150pf 200v np0 1206 - 12062A151KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A151KAT2A-ND.
CAP CER 150PF 100V NP0 1210 - 12101U151FAT2A
 Order 'cap cer 150pf 100v np0 1210 - 12101U151FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U151FAT2A-ND.
CAP CER 150PF 100V NP0 1210 - 12101U151GAT2A
 Order 'cap cer 150pf 100v np0 1210 - 12101U151GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U151GAT2A-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 150PF 200V NP0 1210 - 12102U151JAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 150PF 200V NP0 1210 - 12102U151GAT9A Next: CAP CER 150PF 200V NP0 5% RAD - MR052A151JAAAP1
CAP CER 150PF 200V NP0 1210 - 12102U151JAT2A