CONN CARDEDGE 35DL POS SLD GOLD - 3-583692-3 - Connectors, Interconnects
| Digi-Key Part Number | 3-583692-3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3-583692-3 | |||
| Description | CONN CARDEDGE 35DL POS SLD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3-583692-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | End Cap |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.150" (3.81mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3 583692 3 35836923 |
3-583692-3 Specification Sheet
CONN CARDEDGE 35DL POS SLD GOLD - 3-583692-3 (3-583692-3-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CARDEDGE 35DL POS SLD GOLD - 3-583692-3
Order 'conn cardedge 35dl pos sld gold - 3-583692-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583692-3-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8
Order 'conn cardedge 40dl pos sld gold - 3-583533-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583533-8-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 65DL POS SLD GOLD - 5-583485-6
Order 'conn cardedge 65dl pos sld gold - 5-583485-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-583485-6-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 583407-1
Order 'conn cardedge 28dl pos sld gold - 583407-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583407-1-ND.
CONN CARDEDGE 43DL POS SLD GOLD - 583486-8
Order 'conn cardedge 43dl pos sld gold - 583486-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583486-8-ND.
CONN CARDEDGE 50DL POS .100 GOLD - 3-119734-6
Order 'conn cardedge 50dl pos .100 gold - 3-119734-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119734-6-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 3-1437260-0
Order 'conn cardedge 15dl pos .100 gold - 3-1437260-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437260-0-ND.
CONN CARDEDGE 28DL POS .156 GOLD - 3-1437267-6
Order 'conn cardedge 28dl pos .156 gold - 3-1437267-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437267-6-ND.
CONN CARDEDGE 40DL POS .050 GOLD - 650090-3
Order 'conn cardedge 40dl pos .050 gold - 650090-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-3-ND.
Send this link via E-Mail
Help With This Screen
