CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8 - Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-583533-8
| Digi-Key Part Number | 3-583533-8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3-583533-8 | |||
| Description | CONN CARDEDGE 40DL POS SLD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-583533-8
| Technical/Catalog Information | 3-583533-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3 583533 8 35835338 |
3-583533-8 Specification Sheet
CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8 (3-583533-8-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-583533-8CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8
Order 'conn cardedge 40dl pos sld gold - 3-583533-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583533-8-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 35DL POS SLD GOLD - 3-583692-3
Order 'conn cardedge 35dl pos sld gold - 3-583692-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583692-3-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 43DL POS SLD GOLD - 583486-8
Order 'conn cardedge 43dl pos sld gold - 583486-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583486-8-ND.
CONN CARDEDGE 40DL POS .050 GOLD - 650090-3
Order 'conn cardedge 40dl pos .050 gold - 650090-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650090-3-ND.
CONN HEADER 8POS .156 30 GOLD - 3-641208-8
Order 'conn header 8pos .156 30 gold - 3-641208-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31682-ND.
CONN HEADER 3MM 8POS DUAL GOLD - 3-794632-8
Order 'conn header 3mm 8pos dual gold - 3-794632-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32542-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-647649-8
Order 'conn header 8pos vert .156 gold - 3-647649-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647649-8-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-641113-8
Order 'conn header 8pos vert .156 gold - 3-641113-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641113-8-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-641114-8
Order 'conn header 8pos vert .156 gold - 3-641114-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641114-8-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-641119-8
Order 'conn header 8pos vert .156 gold - 3-641119-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641119-8-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-641120-8
Order 'conn header 8pos vert .156 gold - 3-641120-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641120-8-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-641202-8
Order 'conn header 8pos vert .156 gold - 3-641202-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641202-8-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-641203-8
Order 'conn header 8pos vert .156 gold - 3-641203-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641203-8-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-583533-8
Send this link via E-Mail
Help With This Screen
