CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A - Capacitors
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U200JAT2A
| Digi-Key Part Number | 12101U200JAT2A-ND |
2000 |
.49000 |
Extended Price
980.00 |
| Manufacturer Part Number | 12101U200JAT2A | |||
| Description | CAP CER 20PF 100V NP0 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101U200JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 20pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101U200JAT2A 12101U200JAT2A |
12101U200JAT2A Specification Sheet
CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A (12101U200JAT2A-ND) - Capacitors
Related parts 20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U200JAT2ACAP CER 20PF 100V NP0 1210 - 12101U200JAT2A
Order 'cap cer 20pf 100v np0 1210 - 12101U200JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U200JAT2A-ND.
CAP CER 2.0PF 100V NP0 1210 - 12101U2R0CAT2A
Order 'cap cer 2.0pf 100v np0 1210 - 12101U2R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U2R0CAT2A-ND.
CAP CER 2.0PF 100V NP0 RADAIL - MR041A2R0DAA
Order 'cap cer 2.0pf 100v np0 radail - MR041A2R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A2R0DAA-ND.
CAP CER 2.0PF 100V NP0 RADIAL - SR151A2R0DAA
Order 'cap cer 2.0pf 100v np0 radial - SR151A2R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A2R0DAA-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200FAT2A
Order 'cap cer 20pf 100v np0 0603 - 06031A200FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200FAT2A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200FAT4A
Order 'cap cer 20pf 100v np0 0603 - 06031A200FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200FAT4A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200GAT2A
Order 'cap cer 20pf 100v np0 0603 - 06031A200GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200GAT2A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200GAT4A
Order 'cap cer 20pf 100v np0 0603 - 06031A200GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200GAT4A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200KAT2A
Order 'cap cer 20pf 100v np0 0603 - 06031A200KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200KAT2A-ND.
CAP CER 2.0PF 100V NP0 0603 - 06031A2R0BAT2A
Order 'cap cer 2.0pf 100v np0 0603 - 06031A2R0BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A2R0BAT2A-ND.
CAP CER 2.0PF 100V NP0 0603 - 06031A2R0DAT2A
Order 'cap cer 2.0pf 100v np0 0603 - 06031A2R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A2R0DAT2A-ND.
CAP CER 2.0PF 100V NP0 0603 - 06031A2R0DAT4A
Order 'cap cer 2.0pf 100v np0 0603 - 06031A2R0DAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A2R0DAT4A-ND.
CAP CER 20PF 100V NP0 0603 - 06031U200FAT2A
Order 'cap cer 20pf 100v np0 0603 - 06031U200FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031U200FAT2A-ND.
CAP CER 20PF 100V NP0 0603 - 06031U200GAT2A
Order 'cap cer 20pf 100v np0 0603 - 06031U200GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031U200GAT2A-ND.
CAP CER 20PF 100V NP0 0603 - 06031U200JAT2A
Order 'cap cer 20pf 100v np0 0603 - 06031U200JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031U200JAT2A-ND.
Options for 20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U200JAT2A
Send this link via E-Mail
Help With This Screen
