18pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U180JAT2A
CAP CER 18PF 100V NP0 1210 - 12101U180JAT2A - Capacitors
| Digi-Key Part Number | 12101U180JAT2A-ND |
4000 |
.16975 |
Extended Price
679.00 |
| Manufacturer Part Number | 12101U180JAT2A | |||
| Description | CAP CER 18PF 100V NP0 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101U180JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.94mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101U180JAT2A 12101U180JAT2A |
12101U180JAT2A Specification Sheet
CAP CER 18PF 100V NP0 1210 - 12101U180JAT2A (12101U180JAT2A-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U180JAT2A18pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U180JAT2A
Order 'cap cer 18pf 100v np0 1210 - 12101U180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U180JAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U180FAT2A
Order 'cap cer 18pf 100v np0 1210 - 12101U180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U180FAT2A-ND.
18pF Ceramic Capacitor AVX Corporation Radial 100V MR051A180JAA
Order 'cap cer 18pf 100v np0 5% radial - MR051A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180JAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 100V MR051A180KAA
Order 'cap cer 18pf 100v np0 10% rad - MR051A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180KAA-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 100V MR051A1R8CAA
Order 'cap cer 1.8pf 100v np0 radial - MR051A1R8CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A1R8CAA-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 100V SR151A1R8CAA
Order 'cap cer 1.8pf 100v np0 radial - SR151A1R8CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A1R8CAA-ND.
18pF Ceramic Capacitor AVX Corporation 0504 100V 05041A180KA79A
Order 'cap cer 18pf 100v np0 0504 - 05041A180KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A180KA79A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180FA12A
Order 'cap cer 18pf 100v np0 0603 - 06031A180FA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A180FA12A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180FA16A
Order 'cap cer 18pf 100v np0 0603 - 06031A180FA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A180FA16A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180FAT2A
Order 'cap cer 18pf 100v np0 0603 - 06031A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A180FAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180FAT4A
Order 'cap cer 18pf 100v np0 0603 - 06031A180FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A180FAT4A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180GAT2A
Order 'cap cer 18pf 100v np0 0603 - 06031A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A180GAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180GAT4A
Order 'cap cer 18pf 100v np0 0603 - 06031A180GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A180GAT4A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180JAQ2A
Order 'cap cer 18pf 100v np0 0603 - 06031A180JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A180JAQ2A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A180JAT2A
Order 'cap cer 18pf 100v np0 5% 0603 - 06031A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4982-2-ND.
Options for 18pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101U180JAT2A
Send this link via E-Mail
Help With This Screen
