0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C393KAT2A
CAP CER 39000PF 100V X7R 1210 - 12101C393KAT2A - Capacitors
| Digi-Key Part Number | 12101C393KAT2A-ND |
4000 |
.08800 |
Extended Price
352.00 |
| Manufacturer Part Number | 12101C393KAT2A | |||
| Description | CAP CER 39000PF 100V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101C393KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.94mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101C393KAT2A 12101C393KAT2A |
12101C393KAT2A Specification Sheet
CAP CER 39000PF 100V X7R 1210 - 12101C393KAT2A (12101C393KAT2A-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C393KAT2A0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C393KAT2A
Order 'cap cer 39000pf 100v x7r 1210 - 12101C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C393KAT2A-ND.
0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C393JAT2A
Order 'cap cer 39000pf 100v x7r 1210 - 12101C393JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C393JAT2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C102MAT2A
Order 'cap cer 1000pf 100v x7r 1210 - 12101C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C102MAT2A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103JAT2A
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103JAT2A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103KAT2M
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103KAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103KAT2M-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103MAT2A
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103MAT2A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103MAT4A
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103MAT4A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104JAT2M
Order 'cap cer .10uf 100v x7r 1210 - 12101C104JAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104JAT2M-ND.
0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104JAT4P
Order 'cap cer .10uf 100v x7r 1210 - 12101C104JAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104JAT4P-ND.
0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104KAT4A
Order 'cap cer .10uf 100v x7r 1210 - 12101C104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104KAT4A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104KAT4P
Order 'cap cer .10uf 100v x7r 1210 - 12101C104KAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104KAT4P-ND.
0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104KAT9A
Order 'cap cer .10uf 100v x7r 1210 - 12101C104KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104KAT9A-ND.
1.0µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C105KAJ2A
Order 'cap cer 1.0uf 100v x7r 1210 - 12101C105KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C105KAJ2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C123JAT2A
Order 'cap cer 12000pf 100v x7r 1210 - 12101C123JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C123JAT2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C123KAT2A
Order 'cap cer 12000pf 100v x7r 1210 - 12101C123KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C123KAT2A-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C393KAT2A
Send this link via E-Mail
Help With This Screen
