CAP CER 1500PF 100V X7R 1210 - 12101C152JAT2A - Capacitors
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C152JAT2A
| Digi-Key Part Number | 12101C152JAT2A-ND |
8000 |
.09100 |
Extended Price
728.00 |
| Manufacturer Part Number | 12101C152JAT2A | |||
| Description | CAP CER 1500PF 100V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101C152JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101C152JAT2A 12101C152JAT2A |
12101C152JAT2A Specification Sheet
CAP CER 1500PF 100V X7R 1210 - 12101C152JAT2A (12101C152JAT2A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C152JAT2ACAP CER 1500PF 100V X7R 1210 - 12101C152JAT2A
Order 'cap cer 1500pf 100v x7r 1210 - 12101C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C152JAT2A-ND.
CAP CER 1500PF 100V NP0 1210 - 12101A152GAT2A
Order 'cap cer 1500pf 100v np0 1210 - 12101A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A152GAT2A-ND.
CAP CER 1500PF 100V NP0 1210 - LD101A152FAB2A
Order 'cap cer 1500pf 100v np0 1210 - LD101A152FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A152FAB2A-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152JAA-BULK
Order 'cap cer 1500pf 100v x7r axial - MA101C152JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152JAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA-BULK
Order 'cap cer 1500pf 100v x7r axial - MA101C152KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-BULK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
Order 'cap cer 1500pf 100v x7r axial - MA101C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - MA201C152KAA
Order 'cap cer 1500pf 100v x7r axial - MA201C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201C152KAA-ND.
CAP CER 1500PF 100V X7R 10% RAD - MR051C152KAA
Order 'cap cer 1500pf 100v x7r 10% rad - MR051C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C152KAA-ND.
CAP CER 1500PF 100V X7R 10% RAD - MR051C152KAATR2
Order 'cap cer 1500pf 100v x7r 10% rad - MR051C152KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C152KAATR2-ND.
CAP CER 1500PF 100V X7R AXIAL - SA051C152KAA
Order 'cap cer 1500pf 100v x7r axial - SA051C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152KAA
Order 'cap cer 1500pf 100v x7r axial - SA101C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152KAC
Order 'cap cer 1500pf 100v x7r axial - SA101C152KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152KAC-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152KAR
Order 'cap cer 1500pf 100v x7r axial - SA101C152KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152KAR-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152MAA
Order 'cap cer 1500pf 100v x7r axial - SA101C152MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152MAA-ND.
CAP CER 1500PF 100V X7R AXIAL - SA101C152MAC
Order 'cap cer 1500pf 100v x7r axial - SA101C152MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C152MAC-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C152JAT2A
Send this link via E-Mail
Help With This Screen
