CAP CER .10UF 100V X7R 1210 - 12101C104KAT9A - Capacitors
0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104KAT9A
| Digi-Key Part Number | 12101C104KAT9A-ND |
5000 |
.08750 |
Extended Price
437.50 |
| Manufacturer Part Number | 12101C104KAT9A | |||
| Description | CAP CER .10UF 100V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101C104KAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101C104KAT9A 12101C104KAT9A |
12101C104KAT9A Specification Sheet
CAP CER .10UF 100V X7R 1210 - 12101C104KAT9A (12101C104KAT9A-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104KAT9ACAP CER .10UF 100V X7R 1210 - 12101C104KAT9A
Order 'cap cer .10uf 100v x7r 1210 - 12101C104KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104KAT9A-ND.
CAP CER .10UF 100V X7R 1210 - 12101C104JAT2M
Order 'cap cer .10uf 100v x7r 1210 - 12101C104JAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104JAT2M-ND.
CAP CER .10UF 100V X7R 1210 - 12101C104JAT4P
Order 'cap cer .10uf 100v x7r 1210 - 12101C104JAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104JAT4P-ND.
CAP CER .10UF 100V X7R 1210 - 12101C104KAT4A
Order 'cap cer .10uf 100v x7r 1210 - 12101C104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104KAT4A-ND.
CAP CER .10UF 100V X7R 1210 - 12101C104KAT4P
Order 'cap cer .10uf 100v x7r 1210 - 12101C104KAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104KAT4P-ND.
CAP CER 1.0UF 100V X7R 1210 - 12101C105KAJ2A
Order 'cap cer 1.0uf 100v x7r 1210 - 12101C105KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C105KAJ2A-ND.
CAP CER .10UF 100V X7R 5% 1210 - LD101C104JAB2A
Order 'cap cer .10uf 100v x7r 5% 1210 - LD101C104JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C104JAB2A-ND.
CAP CER .10UF 100V X7R 10% 1210 - LD101C104KAB2A
Order 'cap cer .10uf 100v x7r 10% 1210 - LD101C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C104KAB2A-ND.
CAP CER .10UF 100V X7R 10% 1210 - LD101C104KAB4A
Order 'cap cer .10uf 100v x7r 10% 1210 - LD101C104KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C104KAB4A-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - LD101C105KAB2A
Order 'cap cer 1.0uf 100v x7r 10% 1210 - LD101C105KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C105KAB2A-ND.
CAP CER 1.0UF 100V X7R 20% 1210 - LD101C105MAB2A
Order 'cap cer 1.0uf 100v x7r 20% 1210 - LD101C105MAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101C105MAB2A-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - 12101C105K4T2A
Order 'cap cer 1.0uf 100v x7r 10% 1210 - 12101C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5314-1-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - 12101C105K4T2A
Order 'cap cer 1.0uf 100v x7r 10% 1210 - 12101C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5314-2-ND.
CAP CER 1.0UF 100V X7R 10% 1210 - 12101C105K4T2A
Order 'cap cer 1.0uf 100v x7r 10% 1210 - 12101C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5314-6-ND.
CAP CER 1000PF 100V X7R 1210 - 12101C102MAT2A
Order 'cap cer 1000pf 100v x7r 1210 - 12101C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C102MAT2A-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C104KAT9A
Send this link via E-Mail
Help With This Screen
