10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103MAT4A
CAP CER 10000PF 100V X7R 1210 - 12101C103MAT4A - Capacitors
| Digi-Key Part Number | 12101C103MAT4A-ND |
10000 |
.07900 |
Extended Price
790.00 |
| Manufacturer Part Number | 12101C103MAT4A | |||
| Description | CAP CER 10000PF 100V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101C103MAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101C103MAT4A 12101C103MAT4A |
CAP CER 10000PF 100V X7R 1210 - 12101C103MAT4A (12101C103MAT4A-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103MAT4A10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103MAT4A
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103MAT4A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103JAT2A
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103JAT2A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103KAT2M
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103KAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103KAT2M-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103MAT2A
Order 'cap cer 10000pf 100v x7r 1210 - 12101C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103MAT2A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KA11A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KA11A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KAT1AJ
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1AJ-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KAT1B
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT1B-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT3A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KAT9A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KATBE
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATBE-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103KATME
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103KATME-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103MAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103MAT1A-ND.
10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC103MAT9A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC103MAT9A-ND.
10000pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051C103K4Z2A
Order 'cap cer 10000pf 100v x7r 0805 - 08051C103K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z2A-ND.
Options for 10000pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C103MAT4A
Send this link via E-Mail
Help With This Screen
