CAP CER 1800PF 100V NP0 1210 - 12101A182JAT4A
| Digi-Key Part Number | 12101A182JAT4A-ND |
10000 |
.11400 |
Extended Price
1140.00 |
| Manufacturer Part Number | 12101A182JAT4A | |||
| Description | CAP CER 1800PF 100V NP0 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101A182JAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101A182JAT4A 12101A182JAT4A |
12101A182JAT4A Specification Sheet
CAP CER 1800PF 100V NP0 1210 - 12101A182JAT4A (12101A182JAT4A-ND)
Related parts:CAP CER 1800PF 100V NP0 1210 - 12101A182JAT4A
Order 'cap cer 1800pf 100v np0 1210 - 12101A182JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A182JAT4A-ND.
CAP CER 1800PF 100V NP0 1210 - 12101A182GAT2A
Order 'cap cer 1800pf 100v np0 1210 - 12101A182GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A182GAT2A-ND.
CAP CER 1800PF 100V NP0 1210 - 12101A182JAT2A
Order 'cap cer 1800pf 100v np0 1210 - 12101A182JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A182JAT2A-ND.
CAP CER 1800PF 100V NP0 1206 - 12061A182FAT2A
Order 'cap cer 1800pf 100v np0 1206 - 12061A182FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A182FAT2A-ND.
CAP CER 1800PF 100V NP0 1206 - 12061A182JAT2A
Order 'cap cer 1800pf 100v np0 1206 - 12061A182JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A182JAT2A-ND.
CAP CER 1800PF 100V NP0 1206 - 12061A182JAT4A
Order 'cap cer 1800pf 100v np0 1206 - 12061A182JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A182JAT4A-ND.
CAP CER 1800PF 100V NP0 1206 - 12061A182KAT2A
Order 'cap cer 1800pf 100v np0 1206 - 12061A182KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A182KAT2A-ND.
CAP CER 100PF 100V NP0 1210 - 12101A101KAT2A
Order 'cap cer 100pf 100v np0 1210 - 12101A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A101KAT2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101A102FAT2A
Order 'cap cer 1000pf 100v np0 1210 - 12101A102FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A102FAT2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101A102GAT2A
Order 'cap cer 1000pf 100v np0 1210 - 12101A102GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A102GAT2A-ND.
CAP CER 1000PF 100V NP0 1210 - 12101A102KAT2A
Order 'cap cer 1000pf 100v np0 1210 - 12101A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A102KAT2A-ND.
CAP CER 1200PF 100V NP0 1210 - 12101A122FAT2A
Order 'cap cer 1200pf 100v np0 1210 - 12101A122FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A122FAT2A-ND.
CAP CER 1200PF 100V NP0 1210 - 12101A122JAT2A
Order 'cap cer 1200pf 100v np0 1210 - 12101A122JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A122JAT2A-ND.
CAP CER 1500PF 100V NP0 1210 - 12101A152GAT2A
Order 'cap cer 1500pf 100v np0 1210 - 12101A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A152GAT2A-ND.
CAP CER 220PF 100V NP0 1210 - 12101A221KAT2A
Order 'cap cer 220pf 100v np0 1210 - 12101A221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A221KAT2A-ND.
Send this link via E-Mail
Help With This Screen