1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101A152GAT2A
CAP CER 1500PF 100V NP0 1210 - 12101A152GAT2A - Capacitors
| Digi-Key Part Number | 12101A152GAT2A-ND |
4000 |
.21000 |
Extended Price
840.00 |
| Manufacturer Part Number | 12101A152GAT2A | |||
| Description | CAP CER 1500PF 100V NP0 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12101A152GAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 100V |
| Tolerance | ±2% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12101A152GAT2A 12101A152GAT2A |
12101A152GAT2A Specification Sheet
CAP CER 1500PF 100V NP0 1210 - 12101A152GAT2A (12101A152GAT2A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101A152GAT2A1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101A152GAT2A
Order 'cap cer 1500pf 100v np0 1210 - 12101A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A152GAT2A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V LD101A152FAB2A
Order 'cap cer 1500pf 100v np0 1210 - LD101A152FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A152FAB2A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101C152JAT2A
Order 'cap cer 1500pf 100v x7r 1210 - 12101C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C152JAT2A-ND.
1500pF Ceramic Capacitor AVX Corporation Axial 100V MA201A152FAA-BULK
Order 'cap cer 1500pf 100v np0 axial - MA201A152FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A152FAA-BULK-ND.
1500pF Ceramic Capacitor AVX Corporation Axial 100V MA201A152GAA
Order 'cap cer 1500pf 100v np0 axial - MA201A152GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A152GAA-ND.
1500pF Ceramic Capacitor AVX Corporation Axial 100V MA201A152JAA
Order 'cap cer 1500pf 100v np0 axial - MA201A152JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A152JAA-ND.
1500pF Ceramic Capacitor AVX Corporation Radial 100V MR051A152FAA
Order 'cap cer 1500pf 100v np0 1% rad - MR051A152FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A152FAA-ND.
1500pF Ceramic Capacitor AVX Corporation Radial 100V MR051A152JAAAP1
Order 'cap cer 1500pf 100v np0 5% rad - MR051A152JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A152JAAAP1-ND.
1500pF Ceramic Capacitor AVX Corporation Radial 100V MR051A152JAA
Order 'cap cer 1500pf 100v np0 5% rad - MR051A152JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A152JAA-ND.
1500pF Ceramic Capacitor AVX Corporation Radial 100V MR051A152JAATR1
Order 'cap cer 1500pf 100v np0 5% rad - MR051A152JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A152JAATR1-ND.
1500pF Ceramic Capacitor AVX Corporation Axial 100V SA201A152KAA
Order 'cap cer 1500pf 100v np0 axial - SA201A152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A152KAA-ND.
1500pF Ceramic Capacitor AVX Corporation Axial 100V SA201A152KAR
Order 'cap cer 1500pf 100v np0 axial - SA201A152KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A152KAR-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A152FAT2A
Order 'cap cer 1500pf 100v np0 1206 - 12061A152FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A152FAT2A-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A152GAT2A
Order 'cap cer 1500pf 100v np0 1206 - 12061A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A152GAT2A-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A152KAT2A
Order 'cap cer 1500pf 100v np0 1206 - 12061A152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A152KAT2A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 100V 12101A152GAT2A
Send this link via E-Mail
Help With This Screen
