CAP CER 1.0UF 10V X7R 1206 - 1206ZC105KAT2A
| Digi-Key Part Number | 1206ZC105KAT2A-ND |
2000 |
.20500 |
Extended Price
410.00 |
| Manufacturer Part Number | 1206ZC105KAT2A | |||
| Description | CAP CER 1.0UF 10V X7R 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206ZC105KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206ZC105KAT2A 1206ZC105KAT2A |
1206ZC105KAT2A Specification Sheet
CAP CER 1.0UF 10V X7R 1206 - 1206ZC105KAT2A (1206ZC105KAT2A-ND)
Related parts:CAP CER 1.0UF 10V X7R 1206 - 1206ZC105KAT2A
Order 'cap cer 1.0uf 10v x7r 1206 - 1206ZC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206ZC105KAT2A-ND.
CAP CER 10PF 10% 1000V X7R 1206 - 1206AC100KAT1A
Order 'cap cer 10pf 10% 1000v x7r 1206 - 1206AC100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC100KAT1A-ND.
CAP CER 100PF 5% 1000V X7R 1206 - 1206AC101JAT1A
Order 'cap cer 100pf 5% 1000v x7r 1206 - 1206AC101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101JAT1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - 1206AC101KAJ1A
Order 'cap cer 100pf 10% 1000v x7r 1206 - 1206AC101KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101KAJ1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - 1206AC101KATME
Order 'cap cer 100pf 10% 1000v x7r 1206 - 1206AC101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101KATME-ND.
CAP CER 100PF 20% 1000V X7R 1206 - 1206AC101MAT1A
Order 'cap cer 100pf 20% 1000v x7r 1206 - 1206AC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101MAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KA11A
Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KAJ1A
Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KATME
Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KATME-ND.
CAP CER 1000PF 20% 1KV X7R 1206 - 1206AC102MA11A
Order 'cap cer 1000pf 20% 1kv x7r 1206 - 1206AC102MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102MA11A-ND.
CAP CER 1000PF 20% 1KV X7R 1206 - 1206AC102MAT1A
Order 'cap cer 1000pf 20% 1kv x7r 1206 - 1206AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102MAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1206 - 1206AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1206 - 1206AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC152KAT1A-ND.
CAP CER 180PF 10% 1KV X7R 1206 - 1206AC181KAT1A
Order 'cap cer 180pf 10% 1kv x7r 1206 - 1206AC181KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC181KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAJ1A
Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAJ1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAT1A-ND.
Send this link via E-Mail
Help With This Screen