Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .82UF 16V X7R 1206 - 1206YC824MAT2A

Digi-Key Part Number 1206YC824MAT2A-ND
Price Break
2000
Unit Price
.18900
Extended Price
378.00
Manufacturer Part Number1206YC824MAT2A
DescriptionCAP CER .82UF 16V X7R 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1206YC824MAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.82µF
Voltage - Rated16V
Tolerance±20%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1206YC824MAT2A
1206YC824MAT2A

1206YC824MAT2A Specification Sheet

Image of CAP CER .82UF 16V X7R 1206 - 1206YC824MAT2A

CAP CER .82UF 16V X7R 1206 - 1206YC824MAT2A (1206YC824MAT2A-ND)

Related parts:
CAP CER .82UF 16V X7R 1206 - 1206YC824MAT2A
 Order 'cap cer .82uf 16v x7r 1206 - 1206YC824MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC824MAT2A-ND.
CAP CER .82UF 16V X7R 1206 - 1206YC824KA12A
 Order 'cap cer .82uf 16v x7r 1206 - 1206YC824KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC824KA12A-ND.
CAP CER .82UF 16V X7R 1206 - 1206YC824KAT2A
 Order 'cap cer .82uf 16v x7r 1206 - 1206YC824KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC824KAT2A-ND.
CAP CER .82UF 25V X7R 1206 - 12063C824JAT2A
 Order 'cap cer .82uf 25v x7r 1206 - 12063C824JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C824JAT2A-ND.
CAP CER .82UF 25V X7R 1206 - 12063C824MAT2A
 Order 'cap cer .82uf 25v x7r 1206 - 12063C824MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C824MAT2A-ND.
CAP CER 1000PF 16V X7R 1206 - 1206YC102MAT2A
 Order 'cap cer 1000pf 16v x7r 1206 - 1206YC102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC102MAT2A-ND.
CAP CER 10000PF 16V X7R 1206 - 1206YC103JAT4A
 Order 'cap cer 10000pf 16v x7r 1206 - 1206YC103JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC103JAT4A-ND.
CAP CER 10000PF 16V X7R 1206 - 1206YC103K4T4A
 Order 'cap cer 10000pf 16v x7r 1206 - 1206YC103K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC103K4T4A-ND.
CAP CER 10000PF 16V X7R 1206 - 1206YC103KAT2A
 Order 'cap cer 10000pf 16v x7r 1206 - 1206YC103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC103KAT2A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104JAT2A
 Order 'cap cer .10uf 16v x7r 1206 - 1206YC104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104JAT2A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104KAT2A
 Order 'cap cer .10uf 16v x7r 1206 - 1206YC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104KAT2A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104KAT4A
 Order 'cap cer .10uf 16v x7r 1206 - 1206YC104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104KAT4A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104MAT2A
 Order 'cap cer .10uf 16v x7r 1206 - 1206YC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104MAT2A-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105JAT2A
 Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC105JAT2A-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105KA12A
 Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC105KA12A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .82UF 16V X7R 1206 - 1206YC824KAT2A Next: CAP CER .82UF 16V X7R 1210 - 1210YC824KAT2A