CAP CER 39000PF 16V X7R 1206 - 1206YC393JAT2A
| Digi-Key Part Number | 1206YC393JAT2A-ND |
4000 |
.06300 |
Extended Price
252.00 |
| Manufacturer Part Number | 1206YC393JAT2A | |||
| Description | CAP CER 39000PF 16V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206YC393JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206YC393JAT2A 1206YC393JAT2A |
1206YC393JAT2A Specification Sheet
CAP CER 39000PF 16V X7R 1206 - 1206YC393JAT2A (1206YC393JAT2A-ND)
Related parts :CAP CER 39000PF 16V X7R 1206 - 1206YC393JAT2A
Order 'cap cer 39000pf 16v x7r 1206 - 1206YC393JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC393JAT2A-ND.
CAP CER 1000PF 16V X7R 1206 - 1206YC102MAT2A
Order 'cap cer 1000pf 16v x7r 1206 - 1206YC102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC102MAT2A-ND.
CAP CER 10000PF 16V X7R 1206 - 1206YC103JAT4A
Order 'cap cer 10000pf 16v x7r 1206 - 1206YC103JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC103JAT4A-ND.
CAP CER 10000PF 16V X7R 1206 - 1206YC103K4T4A
Order 'cap cer 10000pf 16v x7r 1206 - 1206YC103K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC103K4T4A-ND.
CAP CER 10000PF 16V X7R 1206 - 1206YC103KAT2A
Order 'cap cer 10000pf 16v x7r 1206 - 1206YC103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC103KAT2A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104JAT2A
Order 'cap cer .10uf 16v x7r 1206 - 1206YC104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104JAT2A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104KAT2A
Order 'cap cer .10uf 16v x7r 1206 - 1206YC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104KAT2A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104KAT4A
Order 'cap cer .10uf 16v x7r 1206 - 1206YC104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104KAT4A-ND.
CAP CER .10UF 16V X7R 1206 - 1206YC104MAT2A
Order 'cap cer .10uf 16v x7r 1206 - 1206YC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC104MAT2A-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105JAT2A
Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5178-2-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105KA12A
Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC105KA12A-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105KA72A
Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC105KA72A-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105KAJ2A
Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC105KAJ2A-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105KAT4A
Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC105KAT4A-ND.
CAP CER 1.0UF 16V X7R 1206 - 1206YC105KAT6A
Order 'cap cer 1.0uf 16v x7r 1206 - 1206YC105KAT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC105KAT6A-ND.
Send this link via E-Mail
Help With This Screen
