CAP CER 1500PF 500V X7R 1206 - 12067C152MAT2A - Capacitors
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 500V 12067C152MAT2A
| Digi-Key Part Number | 12067C152MAT2A-ND |
4000 |
.21000 |
Extended Price
840.00 |
| Manufacturer Part Number | 12067C152MAT2A | |||
| Description | CAP CER 1500PF 500V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12067C152MAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 500V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12067C152MAT2A 12067C152MAT2A |
12067C152MAT2A Specification Sheet
CAP CER 1500PF 500V X7R 1206 - 12067C152MAT2A (12067C152MAT2A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 500V 12067C152MAT2ACAP CER 1500PF 500V X7R 1206 - 12067C152MAT2A
Order 'cap cer 1500pf 500v x7r 1206 - 12067C152MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C152MAT2A-ND.
CAP CER 1500PF 500V X7R 1206 - 12067C152KAT2A
Order 'cap cer 1500pf 500v x7r 1206 - 12067C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C152KAT2A-ND.
CAP CER 1500PF 100V X7R 1206 - 12061C152JAT2A
Order 'cap cer 1500pf 100v x7r 1206 - 12061C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C152JAT2A-ND.
CAP CER 1500PF 100V X7R 1206 - 12061C152JAT4A
Order 'cap cer 1500pf 100v x7r 1206 - 12061C152JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C152JAT4A-ND.
CAP CER 1500PF 100V X7R 1206 - 12061C152KAT4A
Order 'cap cer 1500pf 100v x7r 1206 - 12061C152KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C152KAT4A-ND.
CAP CER 1500PF 100V X7R 1206 - 12061C152MAT2A
Order 'cap cer 1500pf 100v x7r 1206 - 12061C152MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C152MAT2A-ND.
CAP CER 1500PF 200V X7R 1206 - 12062C152KAT4A
Order 'cap cer 1500pf 200v x7r 1206 - 12062C152KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C152KAT4A-ND.
CAP CER 1500PF 25V X7R 1206 - 12063C152JAT2A
Order 'cap cer 1500pf 25v x7r 1206 - 12063C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C152JAT2A-ND.
CAP CER 1500PF 25V X7R 1206 - 12063C152JAT4A
Order 'cap cer 1500pf 25v x7r 1206 - 12063C152JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C152JAT4A-ND.
CAP CER 1500PF 25V X7R 1206 - 12063C152KAT2A
Order 'cap cer 1500pf 25v x7r 1206 - 12063C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C152KAT2A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152JAT2A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152JAT2A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152JAT4A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152JAT4A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152KAT2P
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152KAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152KAT2P-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152KAT4A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152KAT4A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152KHT1A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152KHT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152KHT1A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 500V 12067C152MAT2A
Send this link via E-Mail
Help With This Screen
