CAP CER 8.2PF 500V NP0 1206 - 12067A8R2CAT2A
| Digi-Key Part Number | 12067A8R2CAT2A-ND |
4000 |
.26300 |
Extended Price
1052.00 |
| Manufacturer Part Number | 12067A8R2CAT2A | |||
| Description | CAP CER 8.2PF 500V NP0 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12067A8R2CAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 8.2pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.25pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12067A8R2CAT2A 12067A8R2CAT2A |
12067A8R2CAT2A Specification Sheet
CAP CER 8.2PF 500V NP0 1206 - 12067A8R2CAT2A (12067A8R2CAT2A-ND)
Related parts:CAP CER 8.2PF 500V NP0 1206 - 12067A8R2CAT2A
Order 'cap cer 8.2pf 500v np0 1206 - 12067A8R2CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A8R2CAT2A-ND.
CAP CER 220PF 5% 2KV NP0 1206 - 1206GA220JAT1A
Order 'cap cer 220pf 5% 2kv np0 1206 - 1206GA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220JAT1A-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
Order 'cap cerm 100pf 5% 500v np0 1206 - 12067A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3803-1-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
Order 'cap cerm 100pf 5% 500v np0 1206 - 12067A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3803-2-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
Order 'cap cerm 100pf 5% 500v np0 1206 - 12067A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3803-6-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
Order 'cap cerm 470pf 5% 500v np0 1206 - 12067A471JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3804-1-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
Order 'cap cerm 470pf 5% 500v np0 1206 - 12067A471JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3804-2-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
Order 'cap cerm 470pf 5% 500v np0 1206 - 12067A471JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3804-6-ND.
CAP CER 10PF 500V NP0 1206 - 12067A100JAT2A
Order 'cap cer 10pf 500v np0 1206 - 12067A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A100JAT2A-ND.
CAP CER 10PF 500V NP0 1206 - 12067A100JAT4A
Order 'cap cer 10pf 500v np0 1206 - 12067A100JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A100JAT4A-ND.
CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A
Order 'cap cer 10pf 500v np0 1206 - 12067A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A100KAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101GAT2A
Order 'cap cer 100pf 500v np0 1206 - 12067A101GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101GAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A
Order 'cap cer 100pf 500v np0 1206 - 12067A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101KAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101MAT2A
Order 'cap cer 100pf 500v np0 1206 - 12067A101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101MAT2A-ND.
CAP CER 12PF 500V NP0 1206 - 12067A120GAT2A
Order 'cap cer 12pf 500v np0 1206 - 12067A120GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A120GAT2A-ND.
Send this link via E-Mail
Help With This Screen