Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4.7PF 500V NP0 1206 - 12067A4R7CAT2A

Digi-Key Part Number 12067A4R7CAT2A-ND
Price Break
4000
Unit Price
.26300
Extended Price
1052.00
Manufacturer Part Number12067A4R7CAT2A
DescriptionCAP CER 4.7PF 500V NP0 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information12067A4R7CAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7pF
Voltage - Rated500V
Tolerance±0.25pF
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12067A4R7CAT2A
12067A4R7CAT2A

12067A4R7CAT2A Specification Sheet

Image of CAP CER 4.7PF 500V NP0 1206 - 12067A4R7CAT2A

CAP CER 4.7PF 500V NP0 1206 - 12067A4R7CAT2A (12067A4R7CAT2A-ND)

Related parts:
CAP CER 4.7PF 500V NP0 1206 - 12067A4R7CAT2A
 Order 'cap cer 4.7pf 500v np0 1206 - 12067A4R7CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A4R7CAT2A-ND.
CAP CER 220PF 5% 2KV NP0 1206 - 1206GA220JAT1A
 Order 'cap cer 220pf 5% 2kv np0 1206 - 1206GA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220JAT1A-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
 Order 'cap cerm 100pf 5% 500v np0 1206 - 12067A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3803-1-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
 Order 'cap cerm 100pf 5% 500v np0 1206 - 12067A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3803-2-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
 Order 'cap cerm 100pf 5% 500v np0 1206 - 12067A101JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3803-6-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
 Order 'cap cerm 470pf 5% 500v np0 1206 - 12067A471JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3804-1-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
 Order 'cap cerm 470pf 5% 500v np0 1206 - 12067A471JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3804-2-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
 Order 'cap cerm 470pf 5% 500v np0 1206 - 12067A471JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3804-6-ND.
CAP CER 10PF 500V NP0 1206 - 12067A100JAT2A
 Order 'cap cer 10pf 500v np0 1206 - 12067A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A100JAT2A-ND.
CAP CER 10PF 500V NP0 1206 - 12067A100JAT4A
 Order 'cap cer 10pf 500v np0 1206 - 12067A100JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A100JAT4A-ND.
CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A
 Order 'cap cer 10pf 500v np0 1206 - 12067A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A100KAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101GAT2A
 Order 'cap cer 100pf 500v np0 1206 - 12067A101GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101GAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A
 Order 'cap cer 100pf 500v np0 1206 - 12067A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101KAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101MAT2A
 Order 'cap cer 100pf 500v np0 1206 - 12067A101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101MAT2A-ND.
CAP CER 12PF 500V NP0 1206 - 12067A120GAT2A
 Order 'cap cer 12pf 500v np0 1206 - 12067A120GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A120GAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4.7PF 500V DISC RADIAL - 5KQ4R7DAAAI Next: CAP CER 4.7PF 50V 0402 HIGH FREQ - UVK105CH4R7JW-F