Keywords:





BATTERY LITHIUM COIN 3V 12.5MM - CR1220 - Batteries

40mAh Lithium Battery 3V Energizer Battery Company CR1220

Digi-Key Part Number N033-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
.95000
.85500
.76000
.66500
.60800
.57000
.52250
.48450
.47500
Extended Price
0.95
8.55
38.00
66.50
152.00
285.00
522.50
1211.25
2375.00
Manufacturer Part NumberCR1220
DescriptionBATTERY LITHIUM COIN 3V 12.5MM
Quantity Available 46
All prices are in USD

Purchase 40mAh Lithium Battery 3V Energizer Battery Company CR1220
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 40mAh Lithium Battery 3V Energizer Battery Company CR1220
Technical/Catalog InformationCR1220
VendorEnergizer Battery Company
CategoryBatteries
Battery Cell SizeCoin 12.5mm
Voltage - Rated 3V
Capacity40mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleRequires Holder
Size / Dimension0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR1220
CR1220
N033 ND
N033ND
N033

CR1220 Specification Sheet

Image of BATTERY LITHIUM COIN 3V 12.5MM - CR1220

BATTERY LITHIUM COIN 3V 12.5MM - CR1220 (N033-ND) - Batteries

Related parts 40mAh Lithium Battery 3V Energizer Battery Company CR1220
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N033-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
 Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N032-ND.
BATTERY LITHIUM CAMERA 3V 2-PACK - ELCRV3BP2
 Order 'battery lithium camera 3v 2-pack - ELCRV3BP2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N212-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2450
 Order 'battery lithium coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N340-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2430
 Order 'battery lithium coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N603-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P033-ND.
BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN
 Order 'battery lith coin 3v 12.5mm horz - VL-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P079-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
 Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITHIUM CAMERA 6 VOLT - EL2CR5BP
 Order 'battery lithium camera 6 volt - EL2CR5BP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N073-ND.
BATTERY LITHIUM CAMERA 6 VOLT - EL223APBP
 Order 'battery lithium camera 6 volt - EL223APBP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N205-ND.
BATTERY LITHIUM COIN 3V 30MM - VL-3032/F2N
 Order 'battery lithium coin 3v 30mm - VL-3032/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P088-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2032-1HF
 Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number CR2032-1HF-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GV
 Order 'battery lithium coin 3v w/legs - BR2032-1GV' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BR2032-1GV-ND.
BATTERY LITHIUM COIN 3V W/COVER - BR2032-1HF
 Order 'battery lithium coin 3v w/cover - BR2032-1HF' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BR2032-1HF-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
 Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N031-ND.

Options for 40mAh Lithium Battery 3V Energizer Battery Company CR1220
Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM COIN 3V 12.5MM - CR1216 Next: BATTERY LITHIUM COIN 3V 12.5MM - CR1220
BATTERY LITHIUM COIN 3V 12.5MM - CR1220