CAP CER 18PF 500V NP0 1206 - 12067A180GAT2A
| Digi-Key Part Number | 12067A180GAT2A-ND |
4000 |
.52500 |
Extended Price
2100.00 |
| Manufacturer Part Number | 12067A180GAT2A | |||
| Description | CAP CER 18PF 500V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12067A180GAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 500V |
| Tolerance | ±2% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12067A180GAT2A 12067A180GAT2A |
12067A180GAT2A Specification Sheet
CAP CER 18PF 500V NP0 1206 - 12067A180GAT2A (12067A180GAT2A-ND)
Related parts :CAP CER 18PF 500V NP0 1206 - 12067A180GAT2A
Order 'cap cer 18pf 500v np0 1206 - 12067A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A180GAT2A-ND.
CAP CER 18PF 500V NP0 1206 - 12067A180GAT4A
Order 'cap cer 18pf 500v np0 1206 - 12067A180GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A180GAT4A-ND.
CAP CER 18PF 500V NP0 1206 - 12067A180JAT2A
Order 'cap cer 18pf 500v np0 1206 - 12067A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A180JAT2A-ND.
CAP CER 1.8PF 500V NP0 1206 - 12067A1R8CAT2A
Order 'cap cer 1.8pf 500v np0 1206 - 12067A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A1R8CAT2A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180FAT2A
Order 'cap cer 18pf 100v np0 1206 - 12061A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180FAT2A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180GAT2A
Order 'cap cer 18pf 100v np0 1206 - 12061A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180GAT2A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180JAT4A
Order 'cap cer 18pf 100v np0 1206 - 12061A180JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180JAT4A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180JAT7A
Order 'cap cer 18pf 100v np0 1206 - 12061A180JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180JAT7A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180KAT2A
Order 'cap cer 18pf 100v np0 1206 - 12061A180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180KAT2A-ND.
CAP CER 1.8PF 100V NP0 1206 - 12061A1R8BAT2A
Order 'cap cer 1.8pf 100v np0 1206 - 12061A1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R8BAT2A-ND.
CAP CER 1.8PF 100V NP0 1206 - 12061A1R8CAT2A
Order 'cap cer 1.8pf 100v np0 1206 - 12061A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R8CAT2A-ND.
CAP CER 1.8PF 100V NP0 1206 - 12061A1R8DAT2A
Order 'cap cer 1.8pf 100v np0 1206 - 12061A1R8DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R8DAT2A-ND.
CAP CER 18PF 200V NP0 1206 - 12062A180FAT2A
Order 'cap cer 18pf 200v np0 1206 - 12062A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A180FAT2A-ND.
CAP CER 18PF 200V NP0 1206 - 12062A180JAT2A
Order 'cap cer 18pf 200v np0 1206 - 12062A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A180JAT2A-ND.
CAP CER 18PF 200V NP0 1206 - 12062A180JAT4A
Order 'cap cer 18pf 200v np0 1206 - 12062A180JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A180JAT4A-ND.
Send this link via E-Mail
Help With This Screen
