CAP CER 82000PF 50V X7R 1206 - 12065C823JAT2A
| Digi-Key Part Number | 12065C823JAT2A-ND |
4000 |
.07200 |
Extended Price
288.00 |
| Manufacturer Part Number | 12065C823JAT2A | |||
| Description | CAP CER 82000PF 50V X7R 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065C823JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065C823JAT2A 12065C823JAT2A |
12065C823JAT2A Specification Sheet
CAP CER 82000PF 50V X7R 1206 - 12065C823JAT2A (12065C823JAT2A-ND)
Related parts:CAP CER 82000PF 50V X7R 1206 - 12065C823JAT2A
Order 'cap cer 82000pf 50v x7r 1206 - 12065C823JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C823JAT2A-ND.
CAP CER 82000PF 50V X7R 1206 - 12065C823JAT4A
Order 'cap cer 82000pf 50v x7r 1206 - 12065C823JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C823JAT4A-ND.
CAP CER 82000PF 50V X7R 1206 - 12065C823KAT2P
Order 'cap cer 82000pf 50v x7r 1206 - 12065C823KAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C823KAT2P-ND.
CAP CER 82000PF 50V X7R 1206 - 12065C823KAT4A
Order 'cap cer 82000pf 50v x7r 1206 - 12065C823KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C823KAT4A-ND.
CAP CER 82000PF 50V X7R 1206 - 12065C823MAT2A
Order 'cap cer 82000pf 50v x7r 1206 - 12065C823MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C823MAT2A-ND.
CAP CER 82000PF 50V X7R 0805 - 08055C823JAT2A
Order 'cap cer 82000pf 50v x7r 0805 - 08055C823JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C823JAT2A-ND.
CAP CER 82000PF 50V X7R 0805 - 08055C823JAT4A
Order 'cap cer 82000pf 50v x7r 0805 - 08055C823JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C823JAT4A-ND.
CAP CER 82000PF 50V X7R 0805 - 08055C823KAJ2A
Order 'cap cer 82000pf 50v x7r 0805 - 08055C823KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C823KAJ2A-ND.
CAP CER 82000PF 50V X7R 0805 - 08055C823MAT2A
Order 'cap cer 82000pf 50v x7r 0805 - 08055C823MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C823MAT2A-ND.
CAP CER 82000PF 100V X7R 1206 - 12061C823KAT2A
Order 'cap cer 82000pf 100v x7r 1206 - 12061C823KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C823KAT2A-ND.
CAP CER 82000PF 100V X7R 1206 - 12061C823MAT2A
Order 'cap cer 82000pf 100v x7r 1206 - 12061C823MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C823MAT2A-ND.
CAP CER 100PF 50V X7R 1206 - 12065C101JAT2A
Order 'cap cer 100pf 50v x7r 1206 - 12065C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C101JAT2A-ND.
CAP CER 100PF 50V X7R 1206 - 12065C101KAT2A
Order 'cap cer 100pf 50v x7r 1206 - 12065C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C101KAT2A-ND.
CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A
Order 'cap cer 100pf 50v x7r 1206 - 12065C101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C101MAT2A-ND.
CAP CER 1000PF 50V X7R 1206 - 12065C102JAT2A
Order 'cap cer 1000pf 50v x7r 1206 - 12065C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C102JAT2A-ND.
Send this link via E-Mail
Help With This Screen