CAP CER 56000PF 50V X7R 1206 - 12065C563KAT2M
| Digi-Key Part Number | 12065C563KAT2M-ND |
4000 |
.06700 |
Extended Price
268.00 |
| Manufacturer Part Number | 12065C563KAT2M | |||
| Description | CAP CER 56000PF 50V X7R 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065C563KAT2M |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065C563KAT2M 12065C563KAT2M |
12065C563KAT2M Specification Sheet
CAP CER 56000PF 50V X7R 1206 - 12065C563KAT2M (12065C563KAT2M-ND)
Related parts:CAP CER 56000PF 50V X7R 1206 - 12065C563KAT2M
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563KAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563KAT2M-ND.
CAP CER 56000PF 50V X7R 1206 - 12065C563JAT2A
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563JAT2A-ND.
CAP CER 56000PF 50V X7R 1206 - 12065C563JAT4A
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563JAT4A-ND.
CAP CER 56000PF 50V X7R 1206 - 12065C563K4T4A
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563K4T4A-ND.
CAP CER 56000PF 50V X7R 1206 - 12065C563KAT2P
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563KAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563KAT2P-ND.
CAP CER 56000PF 50V X7R 1206 - 12065C563KAT4A
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563KAT4A-ND.
CAP CER 56000PF 50V X7R 1206 - 12065C563MAT2A
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563MAT2A-ND.
CAP CER 56000PF 50V X7R 1206 - 12065C563MAT4A
Order 'cap cer 56000pf 50v x7r 1206 - 12065C563MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C563MAT4A-ND.
CAP CER 56000PF 50V X7R 10% 1206 - LD065C563KAB2A
Order 'cap cer 56000pf 50v x7r 10% 1206 - LD065C563KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C563KAB2A-ND.
CAP CER 56000PF 50V X7R AXIAL - MA205C563KAA-BULK
Order 'cap cer 56000pf 50v x7r axial - MA205C563KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C563KAA-BULK-ND.
CAP CER 56000PF 50V X7R 5% RAD - MR055C563JAA
Order 'cap cer 56000pf 50v x7r 5% rad - MR055C563JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C563JAA-ND.
CAP CER 56000PF 50V X7R 10% RAD - MR055C563KAA
Order 'cap cer 56000pf 50v x7r 10% rad - MR055C563KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C563KAA-ND.
CAP CER 56000PF 50V X7R 0603 - 06035C563JAT2A
Order 'cap cer 56000pf 50v x7r 0603 - 06035C563JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C563JAT2A-ND.
CAP CER 56000PF 50V X7R 0805 - 08055C563JAT2A
Order 'cap cer 56000pf 50v x7r 0805 - 08055C563JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C563JAT2A-ND.
CAP CER 56000PF 50V X7R 0805 - 08055C563JAT4A
Order 'cap cer 56000pf 50v x7r 0805 - 08055C563JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C563JAT4A-ND.
Send this link via E-Mail
Help With This Screen