CAP CER 1500PF 50V X7R 1206 - 12065C152KHT1A - Capacitors
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065C152KHT1A
| Digi-Key Part Number | 12065C152KHT1A-ND |
4000 |
1.26000 |
Extended Price
5040.00 |
| Manufacturer Part Number | 12065C152KHT1A | |||
| Description | CAP CER 1500PF 50V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065C152KHT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065C152KHT1A 12065C152KHT1A |
12065C152KHT1A Specification Sheet
CAP CER 1500PF 50V X7R 1206 - 12065C152KHT1A (12065C152KHT1A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065C152KHT1ACAP CER 1500PF 50V X7R 1206 - 12065C152KHT1A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152KHT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152KHT1A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152JAT2A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152JAT2A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152JAT4A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152JAT4A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152KAT2P
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152KAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152KAT2P-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152KAT4A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152KAT4A-ND.
CAP CER 1500PF 50V X7R 1206 - 12065C152MAT2A
Order 'cap cer 1500pf 50v x7r 1206 - 12065C152MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C152MAT2A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152FAT2A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152FAT2A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152FAT4A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152FAT4A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152GAT2A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152GAT2A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152JAT4A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152JAT4A-ND.
CAP CER 1500PF 50V NP0 1206 - 12065A152KAT2A
Order 'cap cer 1500pf 50v np0 1206 - 12065A152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A152KAT2A-ND.
CAP CER 1500PF 50V X7R AXIAL - MA105C152KAA
Order 'cap cer 1500pf 50v x7r axial - MA105C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C152KAA-ND.
CAP CER 1500PF 50V X7R 0402 - 04025C152JAT2A
Order 'cap cer 1500pf 50v x7r 0402 - 04025C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C152JAT2A-ND.
CAP CER 1500PF 50V X7R 0402 - 04025C152KAJ2A
Order 'cap cer 1500pf 50v x7r 0402 - 04025C152KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C152KAJ2A-ND.
CAP CER 1500PF 50V X7R 0402 - 04025C152KAQ2A
Order 'cap cer 1500pf 50v x7r 0402 - 04025C152KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C152KAQ2A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065C152KHT1A
Send this link via E-Mail
Help With This Screen
