CAP CER 10000PF 50V X7R 1206 - 12065C103MAT2A
| Digi-Key Part Number | 12065C103MAT2A-ND |
4000 |
.04800 |
Extended Price
192.00 |
| Manufacturer Part Number | 12065C103MAT2A | |||
| Description | CAP CER 10000PF 50V X7R 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065C103MAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065C103MAT2A 12065C103MAT2A |
12065C103MAT2A Specification Sheet
CAP CER 10000PF 50V X7R 1206 - 12065C103MAT2A (12065C103MAT2A-ND)
Related parts:CAP CER 10000PF 50V X7R 1206 - 12065C103MAT2A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103MAT2A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103JAT2A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103JAT2A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103JAT4A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103JAT4A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103JAT7A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103JAT7A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103JAT9A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103JAT9A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103K4T2A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103K4T2A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103K4T4A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103K4T4A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103KAJ2A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103KAJ2A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103KAT2M
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103KAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103KAT2M-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103KAT2P
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103KAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103KAT2P-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103KAT4A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103KAT4A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103KAT4P
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103KAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103KAT4P-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103KHT1A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103KHT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103KHT1A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103M4T2A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103M4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103M4T2A-ND.
CAP CER 10000PF 50V X7R 1206 - 12065C103M4T4A
Order 'cap cer 10000pf 50v x7r 1206 - 12065C103M4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C103M4T4A-ND.
Send this link via E-Mail
Help With This Screen