50pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A500JAT2A
CAP CER 50PF 50V NP0 1206 - 12065A500JAT2A - Capacitors
| Digi-Key Part Number | 12065A500JAT2A-ND |
4000 |
.05900 |
Extended Price
236.00 |
| Manufacturer Part Number | 12065A500JAT2A | |||
| Description | CAP CER 50PF 50V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065A500JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 50pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065A500JAT2A 12065A500JAT2A |
12065A500JAT2A Specification Sheet
CAP CER 50PF 50V NP0 1206 - 12065A500JAT2A (12065A500JAT2A-ND) - Capacitors
Related parts 50pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A500JAT2A50pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A500JAT2A
Order 'cap cer 50pf 50v np0 1206 - 12065A500JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A500JAT2A-ND.
50pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A500FAT2A
Order 'cap cer 50pf 50v np0 1206 - 12065A500FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A500FAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A5R0CAT2A
Order 'cap cer 5.0pf 50v np0 1206 - 12065A5R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A5R0CAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A5R0DAT2A
Order 'cap cer 5.0pf 50v np0 1206 - 12065A5R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A5R0DAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A5R0JAT2A
Order 'cap cer 5.0pf 50v np0 1206 - 12065A5R0JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A5R0JAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation Axial 50V MA105A5R0DAA-BULK
Order 'cap cer 5.0pf 50v np0 axial - MA105A5R0DAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A5R0DAA-BULK-ND.
5.0pF Ceramic Capacitor AVX Corporation Radial 50V MR045A5R0DAA
Order 'cap cer 5.0pf 50v np0 radial - MR045A5R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A5R0DAA-ND.
5.0pF Ceramic Capacitor AVX Corporation Radial 50V SR155A5R0CAAAP1
Order 'cap cer 5.0pf 50v np0 radial - SR155A5R0CAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A5R0CAAAP1-ND.
5.0pF Ceramic Capacitor AVX Corporation Radial 50V SR155A5R0CAATR1
Order 'cap cer 5.0pf 50v np0 radial - SR155A5R0CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A5R0CAATR1-ND.
5.0pF Ceramic Capacitor AVX Corporation Radial 50V SR155A5R0DAA
Order 'cap cer 5.0pf 50v np0 radial - SR155A5R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A5R0DAA-ND.
5.0pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A5R0CAJ2A
Order 'cap cer 5.0pf 50v np0 0402 - 04025A5R0CAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A5R0CAJ2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A5R0CAT2A
Order 'cap cer 5.0pf 50v np0 0402 - 04025A5R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A5R0CAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A5R0DAT2A
Order 'cap cer 5.0pf 50v np0 0402 - 04025A5R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A5R0DAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A5R0JAT2A
Order 'cap cer 5.0pf 50v np0 0402 - 04025A5R0JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A5R0JAT2A-ND.
50pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035A500JAT2A
Order 'cap cer 50pf 50v np0 0603 - 06035A500JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A500JAT2A-ND.
Options for 50pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A500JAT2A
Send this link via E-Mail
Help With This Screen
