CAP CER 4.7PF 50V NP0 1206 - 12065A4R7KAT2A
| Digi-Key Part Number | 12065A4R7KAT2A-ND |
4000 |
.06500 |
Extended Price
260.00 |
| Manufacturer Part Number | 12065A4R7KAT2A | |||
| Description | CAP CER 4.7PF 50V NP0 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065A4R7KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065A4R7KAT2A 12065A4R7KAT2A |
12065A4R7KAT2A Specification Sheet
CAP CER 4.7PF 50V NP0 1206 - 12065A4R7KAT2A (12065A4R7KAT2A-ND)
Related parts:CAP CER 4.7PF 50V NP0 1206 - 12065A4R7KAT2A
Order 'cap cer 4.7pf 50v np0 1206 - 12065A4R7KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A4R7KAT2A-ND.
CAP CER 220PF 5% 2KV NP0 1206 - 1206GA220JAT1A
Order 'cap cer 220pf 5% 2kv np0 1206 - 1206GA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220JAT1A-ND.
CAP CER 10000PF 10% 50V X7R 1206 - 12065C103KAZ2A
Order 'cap cer 10000pf 10% 50v x7r 1206 - 12065C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3564-1-ND.
CAP CER 10000PF 10% 50V X7R 1206 - 12065C103KAZ2A
Order 'cap cer 10000pf 10% 50v x7r 1206 - 12065C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3564-2-ND.
CAP CER 15000PF 10% 50V X7R 1206 - 12065C153KAZ2A
Order 'cap cer 15000pf 10% 50v x7r 1206 - 12065C153KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3565-1-ND.
CAP CER 15000PF 10% 50V X7R 1206 - 12065C153KAZ2A
Order 'cap cer 15000pf 10% 50v x7r 1206 - 12065C153KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3565-2-ND.
CAP CER 22000PF 10% 50V X7R 1206 - 12065C223KAZ2A
Order 'cap cer 22000pf 10% 50v x7r 1206 - 12065C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3566-1-ND.
CAP CER 22000PF 10% 50V X7R 1206 - 12065C223KAZ2A
Order 'cap cer 22000pf 10% 50v x7r 1206 - 12065C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3566-2-ND.
CAP CER 33000PF 10% 50V X7R 1206 - 12065C333KAZ2A
Order 'cap cer 33000pf 10% 50v x7r 1206 - 12065C333KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3567-1-ND.
CAP CER 33000PF 10% 50V X7R 1206 - 12065C333KAZ2A
Order 'cap cer 33000pf 10% 50v x7r 1206 - 12065C333KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3567-2-ND.
CAP CER 47000PF 10% 50V X7R 1206 - 12065C473KAZ2A
Order 'cap cer 47000pf 10% 50v x7r 1206 - 12065C473KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3568-1-ND.
CAP CER 47000PF 10% 50V X7R 1206 - 12065C473KAZ2A
Order 'cap cer 47000pf 10% 50v x7r 1206 - 12065C473KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3568-2-ND.
CAP CER 68000PF 10% 50V X7R 1206 - 12065C683KAZ2A
Order 'cap cer 68000pf 10% 50v x7r 1206 - 12065C683KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3569-1-ND.
CAP CER 68000PF 10% 50V X7R 1206 - 12065C683KAZ2A
Order 'cap cer 68000pf 10% 50v x7r 1206 - 12065C683KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3569-2-ND.
CAP CERM 1000PF 10% 50V NP0 1206 - 12065A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 1206 - 12065A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3795-1-ND.
Send this link via E-Mail
Help With This Screen