18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A180LAT2A
CAP CER 18PF 50V NP0 1206 - 12065A180LAT2A - Capacitors
| Digi-Key Part Number | 12065A180LAT2A-ND |
4000 |
.05600 |
Extended Price
224.00 |
| Manufacturer Part Number | 12065A180LAT2A | |||
| Description | CAP CER 18PF 50V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065A180LAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 50V |
| Tolerance | - |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.94mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065A180LAT2A 12065A180LAT2A |
12065A180LAT2A Specification Sheet
CAP CER 18PF 50V NP0 1206 - 12065A180LAT2A (12065A180LAT2A-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A180LAT2A18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A180LAT2A
Order 'cap cer 18pf 50v np0 1206 - 12065A180LAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180LAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A180FAT2A
Order 'cap cer 18pf 50v np0 1206 - 12065A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180FAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A180GAT2A
Order 'cap cer 18pf 50v np0 1206 - 12065A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180GAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A180KAT2A
Order 'cap cer 18pf 50v np0 1206 - 12065A180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180KAT2A-ND.
1.8pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A1R8BAT2A
Order 'cap cer 1.8pf 50v np0 1206 - 12065A1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A1R8BAT2A-ND.
1.8pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A1R8DAT2A
Order 'cap cer 1.8pf 50v np0 1206 - 12065A1R8DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A1R8DAT2A-ND.
1.8pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A1R8CAT2A
Order 'cap cerm 1.8pf 50v np0 1206 - 12065A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1459-1-ND.
1.8pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A1R8CAT2A
Order 'cap cerm 1.8pf 50v np0 1206 - 12065A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1459-2-ND.
1.8pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A1R8CAT2A
Order 'cap cerm 1.8pf 50v np0 1206 - 12065A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1459-6-ND.
18pF Ceramic Capacitor AVX Corporation Axial 50V MA105A180JAA
Order 'cap cer 18pf 50v np0 axial - MA105A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A180JAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 50V MR055A180KAA
Order 'cap cer 18pf 50v np0 10% radial - MR055A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A180KAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 50V MR055A180KAATR1
Order 'cap cer 18pf 50v np0 10% radial - MR055A180KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A180KAATR1-ND.
18pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A180FAT2A
Order 'cap cer 18pf 50v np0 0402 - 04025A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5128-2-ND.
18pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A180GAQ2A
Order 'cap cer 18pf 50v np0 0402 - 04025A180GAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A180GAQ2A-ND.
18pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A180GAT2A
Order 'cap cer 18pf 50v np0 0402 - 04025A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A180GAT2A-ND.
Options for 18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A180LAT2A
Send this link via E-Mail
Help With This Screen
