CAP CER .82UF 25V X7R 1206 - 12063C824MAT2A
| Digi-Key Part Number | 12063C824MAT2A-ND |
2500 |
.49000 |
Extended Price
1225.00 |
| Manufacturer Part Number | 12063C824MAT2A | |||
| Description | CAP CER .82UF 25V X7R 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12063C824MAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.82µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12063C824MAT2A 12063C824MAT2A |
12063C824MAT2A Specification Sheet
CAP CER .82UF 25V X7R 1206 - 12063C824MAT2A (12063C824MAT2A-ND)
Related parts:CAP CER .82UF 25V X7R 1206 - 12063C824MAT2A
Order 'cap cer .82uf 25v x7r 1206 - 12063C824MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C824MAT2A-ND.
CAP CER .82UF 25V X7R 1206 - 12063C824JAT2A
Order 'cap cer .82uf 25v x7r 1206 - 12063C824JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C824JAT2A-ND.
CAP CER 1000PF 25V X7R 1206 - 12063C102JAT2A
Order 'cap cer 1000pf 25v x7r 1206 - 12063C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C102JAT2A-ND.
CAP CER 1000PF 25V X7R 1206 - 12063C102KAT2A
Order 'cap cer 1000pf 25v x7r 1206 - 12063C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C102KAT2A-ND.
CAP CER 1000PF 25V X7R 1206 - 12063C102KAT4A
Order 'cap cer 1000pf 25v x7r 1206 - 12063C102KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C102KAT4A-ND.
CAP CER 1000PF 25V X7R 1206 - 12063C102MAT2A
Order 'cap cer 1000pf 25v x7r 1206 - 12063C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C102MAT2A-ND.
CAP CER 10000PF 25V X7R 1206 - 12063C103JAT2A
Order 'cap cer 10000pf 25v x7r 1206 - 12063C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C103JAT2A-ND.
CAP CER 10000PF 25V X7R 1206 - 12063C103KAT2A
Order 'cap cer 10000pf 25v x7r 1206 - 12063C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C103KAT2A-ND.
CAP CER 10000PF 25V X7R 1206 - 12063C103KAT4A
Order 'cap cer 10000pf 25v x7r 1206 - 12063C103KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C103KAT4A-ND.
CAP CER 10000PF 25V X7R 1206 - 12063C103MAT2A
Order 'cap cer 10000pf 25v x7r 1206 - 12063C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C103MAT2A-ND.
CAP CER .10UF 25V X7R 1206 - 12063C104JAT2A
Order 'cap cer .10uf 25v x7r 1206 - 12063C104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C104JAT2A-ND.
CAP CER .10UF 25V X7R 1206 - 12063C104JAT4A
Order 'cap cer .10uf 25v x7r 1206 - 12063C104JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C104JAT4A-ND.
CAP CER .10UF 25V X7R 1206 - 12063C104KA19A
Order 'cap cer .10uf 25v x7r 1206 - 12063C104KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C104KA19A-ND.
CAP CER .10UF 25V X7R 1206 - 12063C104KAJ2A
Order 'cap cer .10uf 25v x7r 1206 - 12063C104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C104KAJ2A-ND.
CAP CER .10UF 25V X7R 1206 - 12063C104KAT2A
Order 'cap cer .10uf 25v x7r 1206 - 12063C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C104KAT2A-ND.
Send this link via E-Mail
Help With This Screen