CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A - Capacitors
330pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063C331KAT2A
| Digi-Key Part Number | 12063C331KAT2A-ND |
4000 |
.05600 |
Extended Price
224.00 |
| Manufacturer Part Number | 12063C331KAT2A | |||
| Description | CAP CER 330PF 25V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12063C331KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12063C331KAT2A 12063C331KAT2A |
12063C331KAT2A Specification Sheet
CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A (12063C331KAT2A-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063C331KAT2ACAP CER 330PF 25V X7R 1206 - 12063C331KAT2A
Order 'cap cer 330pf 25v x7r 1206 - 12063C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C331KAT2A-ND.
CAP CER 330PF 25V X7R 0402 - 04023C331JAT2A
Order 'cap cer 330pf 25v x7r 0402 - 04023C331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C331JAT2A-ND.
CAP CER 330PF 25V X7R 0402 - 04023C331KAT2A
Order 'cap cer 330pf 25v x7r 0402 - 04023C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C331KAT2A-ND.
CAP CER 330PF 25V X7R 0402 - 04023C331MAT2A
Order 'cap cer 330pf 25v x7r 0402 - 04023C331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C331MAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331JAT2A
Order 'cap cer 330pf 25v x7r 0603 - 06033C331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331JAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331JAT4A
Order 'cap cer 330pf 25v x7r 0603 - 06033C331JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331JAT4A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331K4T2A
Order 'cap cer 330pf 25v x7r 0603 - 06033C331K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331K4T2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331KAT2A
Order 'cap cer 330pf 25v x7r 0603 - 06033C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331KAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331MAT2A
Order 'cap cer 330pf 25v x7r 0603 - 06033C331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331MAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331MAT4A
Order 'cap cer 330pf 25v x7r 0603 - 06033C331MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331MAT4A-ND.
CAP CER 330PF 25V X7R 0805 - 08053C331JAT2A
Order 'cap cer 330pf 25v x7r 0805 - 08053C331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C331JAT2A-ND.
CAP CER 330PF 25V X7R 0805 - 08053C331KAT2A
Order 'cap cer 330pf 25v x7r 0805 - 08053C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C331KAT2A-ND.
CAP CER 330PF 25V X7R 0805 - 08053C331MAT2A
Order 'cap cer 330pf 25v x7r 0805 - 08053C331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C331MAT2A-ND.
CAP CER 330PF 100V X7R 1206 - 12061C331KAT2A
Order 'cap cer 330pf 100v x7r 1206 - 12061C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C331KAT2A-ND.
CAP CER 330PF 200V X7R 1206 - 12062C331JAT4A
Order 'cap cer 330pf 200v x7r 1206 - 12062C331JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C331JAT4A-ND.
Options for 330pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063C331KAT2A
Send this link via E-Mail
Help With This Screen
