CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-533-201 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. - - 357-044-533-201
| Digi-Key Part Number | 357-044-533-201-ND |
25 |
9.15760 |
Extended Price
228.94 |
| Manufacturer Part Number | 357-044-533-201 | |||
| Description | CARDEDGE 44POS DL .156 BLK LOPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 357-044-533-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | - |
| Contact Finish | Gold |
| Mounting Type | - |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
357 044 533 201 357044533201 |
357-044-533-201 Specification Sheet
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-533-201 (357-044-533-201-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. - - 357-044-533-201CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-533-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-533-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-533-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-500-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-500-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-502-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-502-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-502-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-520-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-520-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-522-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-522-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-524-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-524-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-526-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-526-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-526-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-528-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-528-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-528-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-533-202
Order 'cardedge 44pos dl .156 blk lopro - 357-044-533-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-533-202-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-533-204
Order 'cardedge 44pos dl .156 blk lopro - 357-044-533-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-533-204-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-540-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-540-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-542-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-542-201-ND.
CARDEDGE 44POS DL .156 BLK LOPRO - 357-044-544-201
Order 'cardedge 44pos dl .156 blk lopro - 357-044-544-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-044-544-201-ND.
CARDEDGE 12POS DL .156 BLK LOPRO - 357-012-533-201
Order 'cardedge 12pos dl .156 blk lopro - 357-012-533-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-012-533-201-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-533-201
Order 'cardedge 20pos dl .156 blk lopro - 357-020-533-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-533-201-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. - - 357-044-533-201
Send this link via E-Mail
Help With This Screen
