Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 220PF 200V NP0 1206 - 12062A221JAT4P

Digi-Key Part Number 12062A221JAT4P-ND
Price Break
10000
Unit Price
.07700
Extended Price
770.00
Manufacturer Part Number12062A221JAT4P
DescriptionCAP CER 220PF 200V NP0 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information12062A221JAT4P
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated200V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12062A221JAT4P
12062A221JAT4P

12062A221JAT4P Specification Sheet

Image of CAP CER 220PF 200V NP0 1206 - 12062A221JAT4P

CAP CER 220PF 200V NP0 1206 - 12062A221JAT4P (12062A221JAT4P-ND)

Related parts:
CAP CER 220PF 200V NP0 1206 - 12062A221JAT4P
 Order 'cap cer 220pf 200v np0 1206 - 12062A221JAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A221JAT4P-ND.
CAP CER 220PF 200V NP0 1206 - 12062A221FAT2A
 Order 'cap cer 220pf 200v np0 1206 - 12062A221FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A221FAT2A-ND.
CAP CER 220PF 200V NP0 1206 - 12062A221JAT4A
 Order 'cap cer 220pf 200v np0 1206 - 12062A221JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A221JAT4A-ND.
CAP CER 220PF 200V NP0 1206 - 12062A221KAT2A
 Order 'cap cer 220pf 200v np0 1206 - 12062A221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A221KAT2A-ND.
CAP CER 220PF 200V NP0 1206 - 12062A221KAT4A
 Order 'cap cer 220pf 200v np0 1206 - 12062A221KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A221KAT4A-ND.
CAP CER 220PF 200V NP0 0805 - 08052A221FAT2A
 Order 'cap cer 220pf 200v np0 0805 - 08052A221FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A221FAT2A-ND.
CAP CER 220PF 200V NP0 0805 - 08052A221GAT2A
 Order 'cap cer 220pf 200v np0 0805 - 08052A221GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A221GAT2A-ND.
CAP CER 220PF 200V NP0 0805 - 08052A221KAT2A
 Order 'cap cer 220pf 200v np0 0805 - 08052A221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A221KAT2A-ND.
CAP CER 220PF 100V NP0 1206 - 12061A221FAT2A
 Order 'cap cer 220pf 100v np0 1206 - 12061A221FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A221FAT2A-ND.
CAP CER 220PF 100V NP0 1206 - 12061A221FAT7A
 Order 'cap cer 220pf 100v np0 1206 - 12061A221FAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A221FAT7A-ND.
CAP CER 220PF 100V NP0 1206 - 12061A221GAT2A
 Order 'cap cer 220pf 100v np0 1206 - 12061A221GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A221GAT2A-ND.
CAP CER 220PF 100V NP0 1206 - 12061A221GAT2M
 Order 'cap cer 220pf 100v np0 1206 - 12061A221GAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A221GAT2M-ND.
CAP CER 220PF 100V NP0 1206 - 12061A221GAT2P
 Order 'cap cer 220pf 100v np0 1206 - 12061A221GAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A221GAT2P-ND.
CAP CER 220PF 100V NP0 1206 - 12061A221MAT2A
 Order 'cap cer 220pf 100v np0 1206 - 12061A221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A221MAT2A-ND.
CAP CER 220PF 100V NP0 1206 - 12061A221MAT4A
 Order 'cap cer 220pf 100v np0 1206 - 12061A221MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A221MAT4A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 220PF 200V NP0 1206 - 12062A221JAT4A Next: CAP CER 220PF 200V NP0 1206 - 12062A221KAT2A