18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A180JAT4A
CAP CER 18PF 200V NP0 1206 - 12062A180JAT4A - Capacitors
| Digi-Key Part Number | 12062A180JAT4A-ND |
10000 |
.06600 |
Extended Price
660.00 |
| Manufacturer Part Number | 12062A180JAT4A | |||
| Description | CAP CER 18PF 200V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12062A180JAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.94mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12062A180JAT4A 12062A180JAT4A |
12062A180JAT4A Specification Sheet
CAP CER 18PF 200V NP0 1206 - 12062A180JAT4A (12062A180JAT4A-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A180JAT4A18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A180JAT4A
Order 'cap cer 18pf 200v np0 1206 - 12062A180JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A180JAT4A-ND.
18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A180FAT2A
Order 'cap cer 18pf 200v np0 1206 - 12062A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A180FAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A180JAT2A
Order 'cap cer 18pf 200v np0 1206 - 12062A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A180JAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A180KAT2A
Order 'cap cer 18pf 200v np0 1206 - 12062A180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A180KAT2A-ND.
18pF Ceramic Capacitor AVX Corporation Axial 200V MA102A180JAA-BULK
Order 'cap cer 18pf 200v np0 axial - MA102A180JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A180JAA-BULK-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180JAATR1
Order 'cap cer 18pf 200v np0 5% radial - MR052A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180JAATR1-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180KAA
Order 'cap cer 18pf 200v np0 10% rad - MR052A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 200V MR052A180KAATR1
Order 'cap cer 18pf 200v np0 10% rad - MR052A180KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAATR1-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V MR052A1R8DAATR1
Order 'cap cer 1.8pf 200v np0 radial - MR052A1R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R8DAATR1-ND.
1.8pF Ceramic Capacitor AVX Corporation Axial 200V SA102A1R8DAA
Order 'cap cer 1.8pf 200v np0 axial - SA102A1R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A1R8DAA-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8CAATR1
Order 'cap cer 1.8pf 200v np0 radial - SR152A1R8CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R8CAATR1-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8DAA
Order 'cap cer 1.8pf 200v np0 radial - SR152A1R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R8DAA-ND.
1.8pF Ceramic Capacitor AVX Corporation Radial 200V SR152A1R8DAATR1
Order 'cap cer 1.8pf 200v np0 radial - SR152A1R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A1R8DAATR1-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 200V 06032U180FAT2A
Order 'cap cer 18pf 200v np0 0603 - 06032U180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U180FAT2A-ND.
18pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 200V 06032U180GAT2A
Order 'cap cer 18pf 200v np0 0603 - 06032U180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U180GAT2A-ND.
Options for 18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A180JAT4A
Send this link via E-Mail
Help With This Screen
