0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393KAT4A
CAP CER 39000PF 100V X7R 1206 - 12061C393KAT4A - Capacitors
| Digi-Key Part Number | 12061C393KAT4A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 12061C393KAT4A | |||
| Description | CAP CER 39000PF 100V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061C393KAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061C393KAT4A 12061C393KAT4A |
12061C393KAT4A Specification Sheet
CAP CER 39000PF 100V X7R 1206 - 12061C393KAT4A (12061C393KAT4A-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393KAT4A0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393KAT4A
Order 'cap cer 39000pf 100v x7r 1206 - 12061C393KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C393KAT4A-ND.
0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393JAT2A
Order 'cap cer 39000pf 100v x7r 1206 - 12061C393JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C393JAT2A-ND.
0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393JAT4A
Order 'cap cer 39000pf 100v x7r 1206 - 12061C393JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C393JAT4A-ND.
0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393KAT2A
Order 'cap cer 39000pf 100v x7r 1206 - 12061C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C393KAT2A-ND.
0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393MAT2A
Order 'cap cer 39000pf 100v x7r 1206 - 12061C393MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C393MAT2A-ND.
0.033µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C333K4T2A
Order 'cap cer 33000pf 100v x7r 1206 - 12061C333K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C333K4T2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C102K4T4A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102K4T4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C102KAJ2A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102KAJ2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C102KAT4A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102KAT4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C102M4T2A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102M4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102M4T2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C102M4T4A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102M4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102M4T4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C102MAT2A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102MAT2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C102MAT4A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102MAT4A-ND.
10000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C103K4T2A
Order 'cap cer 10000pf 100v x7r 1206 - 12061C103K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5413-2-ND.
10000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C103K4T4A
Order 'cap cer 10000pf 100v x7r 1206 - 12061C103K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103K4T4A-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061C393KAT4A
Send this link via E-Mail
Help With This Screen
