BATTERY LITHIUM COIN 3V 12.5MM - CR1216 - Batteries
29mAh Lithium Battery 3V Energizer Battery Company CR1216
| Digi-Key Part Number | N032-ND |
1 12 72 108 252 504 1008 2508 5004 |
1.15000 1.03500 .92000 .80500 .73599 .69000 .63250 .58650 .57500 |
Extended Price
1.15 12.42 66.24 86.94 185.47 347.76 637.56 1470.94 2877.30 |
| Manufacturer Part Number | CR1216 | |||
| Description | BATTERY LITHIUM COIN 3V 12.5MM | |||
| Quantity Available | 2380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR1216 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Coin 12.5mm |
| Voltage - Rated | 3V |
| Capacity | 29mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR1216 CR1216 N032 ND N032ND N032 |
CR1216 Specification Sheet
BATTERY LITHIUM COIN 3V 12.5MM - CR1216 (N032-ND) - Batteries
Related parts 29mAh Lithium Battery 3V Energizer Battery Company CR1216BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N033-ND.
BATTERY LITHIUM CAMERA 3V 2-PACK - ELCRV3BP2
Order 'battery lithium camera 3v 2-pack - ELCRV3BP2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N212-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR1216
Order 'battery lithium coin 3v 12.5mm - BR1216' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P182-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2450
Order 'battery lithium coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N340-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2430
Order 'battery lithium coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N603-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-1220/HFN
Order 'battery lithium coin 3v w/legs - CR-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P244-ND.
BATTERY LITHIUM COIN 3V CELL - BR-1220
Order 'battery lithium coin 3v cell - BR-1220' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P342-ND.
BATTERY LITH COIN 3V 12.5MM HORZ - VL-1220/HFN
Order 'battery lith coin 3v 12.5mm horz - VL-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P079-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITHIUM CAMERA 6 VOLT - EL2CR5BP
Order 'battery lithium camera 6 volt - EL2CR5BP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N073-ND.
BATTERY LITHIUM CAMERA 6 VOLT - EL223APBP
Order 'battery lithium camera 6 volt - EL223APBP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N205-ND.
Options for 29mAh Lithium Battery 3V Energizer Battery Company CR1216
Send this link via E-Mail
Help With This Screen
