CAP CER .75PF 100V NP0 1206 - 12061AR75CAT2A
| Digi-Key Part Number | 12061AR75CAT2A-ND |
4000 |
.06500 |
Extended Price
260.00 |
| Manufacturer Part Number | 12061AR75CAT2A | |||
| Description | CAP CER .75PF 100V NP0 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061AR75CAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.75pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.25pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061AR75CAT2A 12061AR75CAT2A |
12061AR75CAT2A Specification Sheet
CAP CER .75PF 100V NP0 1206 - 12061AR75CAT2A (12061AR75CAT2A-ND)
Related parts:CAP CER .75PF 100V NP0 1206 - 12061AR75CAT2A
Order 'cap cer .75pf 100v np0 1206 - 12061AR75CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061AR75CAT2A-ND.
CAP CER 75PF 100V NP0 1206 - 12061A750FAT2A
Order 'cap cer 75pf 100v np0 1206 - 12061A750FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A750FAT2A-ND.
CAP CER 75PF 100V NP0 1206 - 12061A750GAT2A
Order 'cap cer 75pf 100v np0 1206 - 12061A750GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A750GAT2A-ND.
CAP CER 75PF 100V NP0 1206 - 12061A750JAT2A
Order 'cap cer 75pf 100v np0 1206 - 12061A750JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A750JAT2A-ND.
CAP CER 75PF 100V NP0 1206 - 12061A750KAT2A
Order 'cap cer 75pf 100v np0 1206 - 12061A750KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A750KAT2A-ND.
CAP CER 7.5PF 100V NP0 1206 - 12061A7R5CAT2A
Order 'cap cer 7.5pf 100v np0 1206 - 12061A7R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A7R5CAT2A-ND.
CAP CER 7.5PF 100V NP0 1206 - 12061A7R5DAT2A
Order 'cap cer 7.5pf 100v np0 1206 - 12061A7R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A7R5DAT2A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750FAT2A
Order 'cap cer 75pf 100v np0 0603 - 06031A750FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750FAT2A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750GAT2A
Order 'cap cer 75pf 100v np0 0603 - 06031A750GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750GAT2A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750GAT4A
Order 'cap cer 75pf 100v np0 0603 - 06031A750GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750GAT4A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750JAT2A
Order 'cap cer 75pf 100v np0 0603 - 06031A750JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750JAT2A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750JAT4A
Order 'cap cer 75pf 100v np0 0603 - 06031A750JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750JAT4A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750KAT2A
Order 'cap cer 75pf 100v np0 0603 - 06031A750KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750KAT2A-ND.
CAP CER 7.5PF 100V NP0 0603 - 06031A7R5BAT2A
Order 'cap cer 7.5pf 100v np0 0603 - 06031A7R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A7R5BAT2A-ND.
CAP CER 7.5PF 100V NP0 0603 - 06031A7R5CAT2A
Order 'cap cer 7.5pf 100v np0 0603 - 06031A7R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A7R5CAT2A-ND.
Send this link via E-Mail
Help With This Screen