CAP CER 330PF 100V NP0 1206 - 12061A331FAT4A - Capacitors
330pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A331FAT4A
| Digi-Key Part Number | 12061A331FAT4A-ND |
10000 |
.26250 |
Extended Price
2625.00 |
| Manufacturer Part Number | 12061A331FAT4A | |||
| Description | CAP CER 330PF 100V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061A331FAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061A331FAT4A 12061A331FAT4A |
12061A331FAT4A Specification Sheet
CAP CER 330PF 100V NP0 1206 - 12061A331FAT4A (12061A331FAT4A-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A331FAT4ACAP CER 330PF 100V NP0 1206 - 12061A331FAT4A
Order 'cap cer 330pf 100v np0 1206 - 12061A331FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331FAT4A-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331FAT2A
Order 'cap cer 330pf 100v np0 1206 - 12061A331FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331FAT2A-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331GAT2A
Order 'cap cer 330pf 100v np0 1206 - 12061A331GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331GAT2A-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331JAT2P
Order 'cap cer 330pf 100v np0 1206 - 12061A331JAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331JAT2P-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331JAT4P
Order 'cap cer 330pf 100v np0 1206 - 12061A331JAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331JAT4P-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331KAT2A
Order 'cap cer 330pf 100v np0 1206 - 12061A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5170-2-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331KAT2M
Order 'cap cer 330pf 100v np0 1206 - 12061A331KAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331KAT2M-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331KAT4A
Order 'cap cer 330pf 100v np0 1206 - 12061A331KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331KAT4A-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331MAT2A
Order 'cap cer 330pf 100v np0 1206 - 12061A331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331MAT2A-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331MAT4A
Order 'cap cer 330pf 100v np0 1206 - 12061A331MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A331MAT4A-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331KAT2A
Order 'cap cer 330pf 100v np0 1206 - 12061A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5170-1-ND.
CAP CER 330PF 100V NP0 1206 - 12061A331KAT2A
Order 'cap cer 330pf 100v np0 1206 - 12061A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5170-6-ND.
CAP CER 330PF 100V NP0 1% 1206 - LD061A331FAB2A
Order 'cap cer 330pf 100v np0 1% 1206 - LD061A331FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A331FAB2A-ND.
CAP CER 330PF 100V X7R 1206 - 12061C331KAT2A
Order 'cap cer 330pf 100v x7r 1206 - 12061C331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C331KAT2A-ND.
CAP CER 330PF 100V NP0 1% RAD - MR051A331FAA
Order 'cap cer 330pf 100v np0 1% rad - MR051A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A331FAA-ND.
Options for 330pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A331FAT4A
Send this link via E-Mail
Help With This Screen
