33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330KAT4A
CAP CER 33PF 100V NP0 1206 - 12061A330KAT4A - Capacitors
| Digi-Key Part Number | 12061A330KAT4A-ND |
20000 |
.05390 |
Extended Price
1078.00 |
| Manufacturer Part Number | 12061A330KAT4A | |||
| Description | CAP CER 33PF 100V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061A330KAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.94mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061A330KAT4A 12061A330KAT4A |
12061A330KAT4A Specification Sheet
CAP CER 33PF 100V NP0 1206 - 12061A330KAT4A (12061A330KAT4A-ND) - Capacitors
Related parts 33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330KAT4A33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330KAT4A
Order 'cap cer 33pf 100v np0 1206 - 12061A330KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A330KAT4A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330FAT2A
Order 'cap cer 33pf 100v np0 1206 - 12061A330FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A330FAT2A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330GAT2A
Order 'cap cer 33pf 100v np0 1206 - 12061A330GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A330GAT2A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330GAT4A
Order 'cap cer 33pf 100v np0 1206 - 12061A330GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A330GAT4A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330GAT9A
Order 'cap cer 33pf 100v np0 1206 - 12061A330GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A330GAT9A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330KAT2A
Order 'cap cer 33pf 100v np0 1206 - 12061A330KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5169-2-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330MAT2A
Order 'cap cer 33pf 100v np0 1206 - 12061A330MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A330MAT2A-ND.
3.3pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A3R3CAT2A
Order 'cap cer 3.3pf 100v np0 1206 - 12061A3R3CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A3R3CAT2A-ND.
3.3pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A3R3DAT2A
Order 'cap cer 3.3pf 100v np0 1206 - 12061A3R3DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A3R3DAT2A-ND.
33pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061A330KAT2A
Order 'cap cer 33pf 100v np0 1206 - 12061A330KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5169-1-ND.
33pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061A330KAT2A
Order 'cap cer 33pf 100v np0 1206 - 12061A330KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5169-6-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V LD061A330FAB2A
Order 'cap cer 33pf 100v np0 1% 1206 - LD061A330FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A330FAB2A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V LD061A330KAB2A
Order 'cap cer 33pf 100v np0 10% 1206 - LD061A330KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A330KAB2A-ND.
33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V LD061C330KAB2A
Order 'cap cer 33pf 100v x7r 10% 1206 - LD061C330KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C330KAB2A-ND.
3.3pF Ceramic Capacitor AVX Corporation Axial 100V MA101A3R3CAA-BULK
Order 'cap cer 3.3pf 100v np0 axial - MA101A3R3CAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A3R3CAA-BULK-ND.
Options for 33pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A330KAT4A
Send this link via E-Mail
Help With This Screen
