CAP CER 2.2PF 100V NP0 1206 - 12061A2R2CAT4A
| Digi-Key Part Number | 12061A2R2CAT4A-ND |
10000 |
.06500 |
Extended Price
650.00 |
| Manufacturer Part Number | 12061A2R2CAT4A | |||
| Description | CAP CER 2.2PF 100V NP0 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061A2R2CAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.25pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061A2R2CAT4A 12061A2R2CAT4A |
12061A2R2CAT4A Specification Sheet
CAP CER 2.2PF 100V NP0 1206 - 12061A2R2CAT4A (12061A2R2CAT4A-ND)
Related parts:CAP CER 2.2PF 100V NP0 1206 - 12061A2R2CAT4A
Order 'cap cer 2.2pf 100v np0 1206 - 12061A2R2CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A2R2CAT4A-ND.
CAP CER 220PF 5% 2KV NP0 1206 - 1206GA220JAT1A
Order 'cap cer 220pf 5% 2kv np0 1206 - 1206GA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA220JAT1A-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1517-1-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1517-2-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1517-6-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1518-1-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1518-2-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1518-6-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1519-1-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1519-2-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1519-6-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1520-1-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1520-2-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1520-6-ND.
CAP CER 4700PF 10% 100V X7R 1206 - 12061C472KAT2A
Order 'cap cer 4700pf 10% 100v x7r 1206 - 12061C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1521-1-ND.
Send this link via E-Mail
Help With This Screen