CAP CER 270PF 100V NP0 1206 - 12061A271FAT2A
| Digi-Key Part Number | 12061A271FAT2A-ND |
4000 |
.16100 |
Extended Price
644.00 |
| Manufacturer Part Number | 12061A271FAT2A | |||
| Description | CAP CER 270PF 100V NP0 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061A271FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061A271FAT2A 12061A271FAT2A |
12061A271FAT2A Specification Sheet
CAP CER 270PF 100V NP0 1206 - 12061A271FAT2A (12061A271FAT2A-ND)
Related parts:CAP CER 270PF 100V NP0 1206 - 12061A271FAT2A
Order 'cap cer 270pf 100v np0 1206 - 12061A271FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271FAT2A-ND.
CAP CER 270PF 100V NP0 1206 - 12061A271GAT2A
Order 'cap cer 270pf 100v np0 1206 - 12061A271GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271GAT2A-ND.
CAP CER 270PF 100V NP0 1206 - 12061A271JAT2A
Order 'cap cer 270pf 100v np0 1206 - 12061A271JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271JAT2A-ND.
CAP CER 270PF 100V NP0 1206 - 12061A271JAT2P
Order 'cap cer 270pf 100v np0 1206 - 12061A271JAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271JAT2P-ND.
CAP CER 270PF 100V NP0 1206 - 12061A271JAT4A
Order 'cap cer 270pf 100v np0 1206 - 12061A271JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271JAT4A-ND.
CAP CER 270PF 100V NP0 1206 - 12061A271JAT7A
Order 'cap cer 270pf 100v np0 1206 - 12061A271JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271JAT7A-ND.
CAP CER 270PF 100V NP0 1206 - 12061A271KAT2A
Order 'cap cer 270pf 100v np0 1206 - 12061A271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271KAT2A-ND.
CAP CER 270PF 100V NP0 1206 - 12061A271KAT4A
Order 'cap cer 270pf 100v np0 1206 - 12061A271KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A271KAT4A-ND.
CAP CER 270PF 100V NP0 5% 1206 - LD061A271JAB2A
Order 'cap cer 270pf 100v np0 5% 1206 - LD061A271JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A271JAB2A-ND.
CAP CER 270PF 100V NP0 0603 - 06031A271FAT2A
Order 'cap cer 270pf 100v np0 0603 - 06031A271FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A271FAT2A-ND.
CAP CER 270PF 100V NP0 0603 - 06031A271KAT2A
Order 'cap cer 270pf 100v np0 0603 - 06031A271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A271KAT2A-ND.
CAP CER 270PF 100V NP0 0805 - 08051A271FAT2A
Order 'cap cer 270pf 100v np0 0805 - 08051A271FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A271FAT2A-ND.
CAP CER 270PF 100V NP0 0805 - 08051A271GAT2A
Order 'cap cer 270pf 100v np0 0805 - 08051A271GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A271GAT2A-ND.
CAP CER 270PF 100V NP0 0805 - 08051A271K4T2A
Order 'cap cer 270pf 100v np0 0805 - 08051A271K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A271K4T2A-ND.
CAP CER 270PF 100V NP0 0805 - 08051A271KAT2A
Order 'cap cer 270pf 100v np0 0805 - 08051A271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A271KAT2A-ND.
Send this link via E-Mail
Help With This Screen