CAP CER 18PF 100V NP0 1206 - 12061A180JAT7A - Capacitors
18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A180JAT7A
| Digi-Key Part Number | 12061A180JAT7A-ND |
12000 |
.05250 |
Extended Price
630.00 |
| Manufacturer Part Number | 12061A180JAT7A | |||
| Description | CAP CER 18PF 100V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061A180JAT7A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061A180JAT7A 12061A180JAT7A |
12061A180JAT7A Specification Sheet
CAP CER 18PF 100V NP0 1206 - 12061A180JAT7A (12061A180JAT7A-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A180JAT7ACAP CER 18PF 100V NP0 1206 - 12061A180JAT7A
Order 'cap cer 18pf 100v np0 1206 - 12061A180JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180JAT7A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180FAT2A
Order 'cap cer 18pf 100v np0 1206 - 12061A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180FAT2A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180GAT2A
Order 'cap cer 18pf 100v np0 1206 - 12061A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180GAT2A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180JAT4A
Order 'cap cer 18pf 100v np0 1206 - 12061A180JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180JAT4A-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180KAT2A
Order 'cap cer 18pf 100v np0 1206 - 12061A180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180KAT2A-ND.
CAP CER 1.8PF 100V NP0 1206 - 12061A1R8BAT2A
Order 'cap cer 1.8pf 100v np0 1206 - 12061A1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R8BAT2A-ND.
CAP CER 1.8PF 100V NP0 1206 - 12061A1R8CAT2A
Order 'cap cer 1.8pf 100v np0 1206 - 12061A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R8CAT2A-ND.
CAP CER 1.8PF 100V NP0 1206 - 12061A1R8DAT2A
Order 'cap cer 1.8pf 100v np0 1206 - 12061A1R8DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R8DAT2A-ND.
CAP CER 1.8PF 100V NP0 1206 - LD061A1R8CAB2A
Order 'cap cer 1.8pf 100v np0 1206 - LD061A1R8CAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A1R8CAB2A-ND.
CAP CER 18PF 100V NP0 5% 1206 - 12061A180JAT2A
Order 'cap cer 18pf 100v np0 5% 1206 - 12061A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5036-2-ND.
CAP CER 18PF 100V NP0 1206 - 12061A180LAT2A
Order 'cap cer 18pf 100v np0 1206 - 12061A180LAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A180LAT2A-ND.
CAP CER 18PF 100V NP0 5% 1206 - 12061A180JAT2A
Order 'cap cer 18pf 100v np0 5% 1206 - 12061A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5036-1-ND.
CAP CER 18PF 100V NP0 5% 1206 - 12061A180JAT2A
Order 'cap cer 18pf 100v np0 5% 1206 - 12061A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5036-6-ND.
CAP CER 18PF 100V NP0 5% RADIAL - MR051A180JAA
Order 'cap cer 18pf 100v np0 5% radial - MR051A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180JAA-ND.
CAP CER 18PF 100V NP0 10% RAD - MR051A180KAA
Order 'cap cer 18pf 100v np0 10% rad - MR051A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180KAA-ND.
Options for 18pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 100V 12061A180JAT7A
Send this link via E-Mail
Help With This Screen
