STRAIN RELIEF 40POS FOR 2MM SKT - 111614-9
| Digi-Key Part Number | 111614-9-ND |
1750 |
.78458 |
Extended Price
1373.02 |
| Manufacturer Part Number | 111614-9 | |||
| Description | STRAIN RELIEF 40POS FOR 2MM SKT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 111614-9 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Type | Strain Relief |
| Number of Positions | 40 [Nom] |
| Color | Black |
| Material | Plastic |
| Other Names |
111614 9 1116149 |
111614-9 Specification Sheet
STRAIN RELIEF 40POS FOR 2MM SKT - 111614-9 (111614-9-ND)
Related parts:STRAIN RELIEF 40POS FOR 2MM SKT - 111614-9
Order 'strain relief 40pos for 2mm skt - 111614-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-9-ND.
STRAIN RELIEF 10POS FOR 2MM SKT - 111614-1
Order 'strain relief 10pos for 2mm skt - 111614-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-1-ND.
STRAIN RELIEF 14POS FOR 2MM SKT - 111614-2
Order 'strain relief 14pos for 2mm skt - 111614-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-2-ND.
STRAIN RELIEF 16POS FOR 2MM SKT - 111614-3
Order 'strain relief 16pos for 2mm skt - 111614-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-3-ND.
STRAIN RELIEF 20POS FOR 2MM SKT - 111614-4
Order 'strain relief 20pos for 2mm skt - 111614-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-4-ND.
STRAIN RELIEF 24POS FOR 2MM SKT - 111614-5
Order 'strain relief 24pos for 2mm skt - 111614-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-5-ND.
STRAIN RELIEF 26POS FOR 2MM SKT - 111614-6
Order 'strain relief 26pos for 2mm skt - 111614-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-6-ND.
STRAIN RELIEF 30POS FOR 2MM SKT - 111614-7
Order 'strain relief 30pos for 2mm skt - 111614-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-7-ND.
STRAIN RELIEF 34POS FOR 2MM SKT - 111614-8
Order 'strain relief 34pos for 2mm skt - 111614-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 111614-8-ND.
STRAIN RELIEF 8POS FOR 2MM SKT - 1-111614-6
Order 'strain relief 8pos for 2mm skt - 1-111614-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-111614-6-ND.
CONN STRAIN RELIEF 15 POS HINGED - 1-350523-9
Order 'conn strain relief 15 pos hinged - 1-350523-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-350523-9-ND.
STRAIN RELIEF 40POS SOCKET CONN - 499252-1
Order 'strain relief 40pos socket conn - 499252-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number ASSR40-ND.
CONN STRAIN RELIEF 40POS - 111564-1
Order 'conn strain relief 40pos - 111564-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number ASSU40-ND.
STRAIN RELIEF FOR 40POS PIN CONN - 111547-9
Order 'strain relief for 40pos pin conn - 111547-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number APSR40-ND.
CONN STRAIN RELIEF 12 POS MR BLK - 1-350374-9
Order 'conn strain relief 12 pos mr blk - 1-350374-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-350374-9-ND.
Send this link via E-Mail
Help With This Screen