PC BOARD 4.0"X10" PTH 0.1" - 8000-410
| Digi-Key Part Number | 438-1039-ND |
1 10 25 50 100 |
26.39000 23.20000 20.59000 20.30000 19.57500 |
Extended Price
26.39 232.00 514.75 1015.00 1957.50 |
| Manufacturer Part Number | 8000-410 | |||
| Description | PC BOARD 4.0"X10" PTH 0.1" | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8000-410 |
| Vendor | Twin Industries |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Prototyping, Pre-Drilled |
| Structure | Plated-Through Holes, Double Sided |
| Board Thickness | 0.062 in [Nom] |
| Length | 10.000 in [Nom] |
| Width | 4.000 in [Nom] |
| Pitch | 0.100 in [Nom] |
| Through Hole Size | 0.042 in [Nom] |
| Material | FR4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8000 410 8000410 438 1039 ND 4381039ND 438-1039 |
PC BOARD 4.0"X10" PTH 0.1" - 8000-410 (438-1039-ND)
Related parts:PC BOARD 4"X5" PTH 0.1" - 8000-45
Order 'pc board 4"x5" pth 0.1" - 8000-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1022-ND.
PC BOARD 4.0"X10" PTH/GND 0.1" - 8100-410
Order 'pc board 4.0"x10" pth/gnd 0.1" - 8100-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1041-ND.
PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
Order 'pc board 4"x5" pth/gnd 0.1" - 8100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1025-ND.
PC BOARD 4"X5" UNCLAD 0.1" - 7100-45
Order 'pc board 4"x5" unclad 0.1" - 7100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1019-ND.
PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45
Order 'pc board 4"x5" 2xpth/gnd 0.1" - 8200-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1028-ND.
PC BOARD 10"X20" 2X PTH/GND 0.1" - 8200-1020
Order 'pc board 10"x20" 2x pth/gnd 0.1" - 8200-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1030-ND.
PC BOARD PAD-PER-HOLE 10.6X10.6 - 106P106-1
Order 'pc board pad-per-hole 10.6x10.6 - 106P106-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1001-ND.
PC BOARD PAD-PER-HOLE 4.5X8.08 - 45P80-1
Order 'pc board pad-per-hole 4.5x8.08 - 45P80-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1034-ND.
PC BOARD IBM PC,XT PERIPH BUSES - 4613-1
Order 'pc board ibm pc,xt periph buses - 4613-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1036-ND.
PC BOARD STD CONT ONLY 4.5X6.5 - 4610-1
Order 'pc board std cont only 4.5x6.5 - 4610-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1112-ND.
PC BOARD 4.0"X10" PTH 0.1" - 8000-410
Order 'pc board 4.0"x10" pth 0.1" - 8000-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1039-ND.
PC BOARD 10"X10" PTH 0.1" - 8000-1010
Order 'pc board 10"x10" pth 0.1" - 8000-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1023-ND.
PC BOARD 4X10" FR4 PTH 0.1" - 8000-410-LF
Order 'pc board 4x10" fr4 pth 0.1" - 8000-410-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1050-ND.
PC BOARD 10"X10" PTH 0.1" - 8000-1010-LF
Order 'pc board 10"x10" pth 0.1" - 8000-1010-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1059-ND.
PC BOARD 10"X20" PTH 0.1" - 8000-1020
Order 'pc board 10"x20" pth 0.1" - 8000-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1024-ND.
Send this link via E-Mail
Help With This Screen