300µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D307X9030K2
CAP WET TANT 300UF 10% 30V AXIAL - 109D307X9030K2 - Capacitors
| Digi-Key Part Number | 109D307X9030K2-ND |
20 |
29.34000 |
Extended Price
586.80 |
| Manufacturer Part Number | 109D307X9030K2 | |||
| Description | CAP WET TANT 300UF 10% 30V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 300µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D307X9030K2
| Technical/Catalog Information | 109D307X9030K2 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 300µF |
| Voltage - Rated | 30V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
109D307X9030K2 109D307X9030K2 |
109D307X9030K2 Specification Sheet
CAP WET TANT 300UF 10% 30V AXIAL - 109D307X9030K2 (109D307X9030K2-ND) - Capacitors
Related parts 300µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D307X9030K2300µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D307X9030K2
Order 'cap wet tant 300uf 10% 30v axial - 109D307X9030K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D307X9030K2-ND.
300µF Tantalum Capacitor Vishay/Sprague Axial 30V 135D307X9030K2
Order 'cap wet tant 300uf 10% 30v axial - 135D307X9030K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D307X9030K2-ND.
300µF Tantalum Capacitor Vishay/Sprague Axial 30V 135D307X9030K6
Order 'cap wet tant 300uf 10% 30v axial - 135D307X9030K6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D307X9030K6-ND.
100µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D107X9030T2
Order 'cap wet tant 100uf 10% 30v axial - 109D107X9030T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D107X9030T2-ND.
15µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D156X9030C2
Order 'cap wet tant 15uf 10% 30v axial - 109D156X9030C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D156X9030C2-ND.
150µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D157X9030F2
Order 'cap wet tant 150uf 10% 30v axial - 109D157X9030F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D157X9030F2-ND.
150µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D157X9030T2
Order 'cap wet tant 150uf 10% 30v axial - 109D157X9030T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D157X9030T2-ND.
180µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D187X9030F2
Order 'cap wet tant 180uf 10% 30v axial - 109D187X9030F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D187X9030F2-ND.
220µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D227X9030F2
Order 'cap wet tant 220uf 10% 30v axial - 109D227X9030F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D227X9030F2-ND.
330µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D337X9030T2
Order 'cap wet tant 330uf 10% 30v axial - 109D337X9030T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D337X9030T2-ND.
39µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D396X9030C2
Order 'cap wet tant 39uf 10% 30v axial - 109D396X9030C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D396X9030C2-ND.
390µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D397X9030T2
Order 'cap wet tant 390uf 10% 30v axial - 109D397X9030T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D397X9030T2-ND.
40µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D406X9030F2
Order 'cap wet tant 40uf 10% 30v axial - 109D406X9030F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D406X9030F2-ND.
47µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D476X9030C2
Order 'cap wet tant 47uf 10% 30v axial - 109D476X9030C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D476X9030C2-ND.
470µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D477X9030T2
Order 'cap wet tant 470uf 10% 30v axial - 109D477X9030T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D477X9030T2-ND.
Options for 300µF Tantalum Capacitor Vishay/Sprague Axial 30V 109D307X9030K2
Send this link via E-Mail
Help With This Screen
