CAP WET TANT 22UF 10% 8V AXIAL - 109D226X9008C2 - Capacitors
22µF Tantalum Capacitor Vishay/Sprague Axial 8V 109D226X9008C2
| Digi-Key Part Number | 109D226X9008C2-ND |
25 |
13.57520 |
Extended Price
339.38 |
| Manufacturer Part Number | 109D226X9008C2 | |||
| Description | CAP WET TANT 22UF 10% 8V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22µF Tantalum Capacitor Vishay/Sprague Axial 8V 109D226X9008C2
| Technical/Catalog Information | 109D226X9008C2 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 8V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 6.000 Ohm |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
109D226X9008C2 109D226X9008C2 |
109D226X9008C2 Specification Sheet
CAP WET TANT 22UF 10% 8V AXIAL - 109D226X9008C2 (109D226X9008C2-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Vishay/Sprague Axial 8V 109D226X9008C2CAP WET TANT 22UF 10% 8V AXIAL - 109D226X9008C2
Order 'cap wet tant 22uf 10% 8v axial - 109D226X9008C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D226X9008C2-ND.
CAP WET TANT 220UF 10% 8V AXIAL - 109D227X9008F2
Order 'cap wet tant 220uf 10% 8v axial - 109D227X9008F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D227X9008F2-ND.
CAP WET TANT 680UF 10% 8V AXIAL - 109D687X9008F2
Order 'cap wet tant 680uf 10% 8v axial - 109D687X9008F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D687X9008F2-ND.
CAP WET TANT 120UF 10% 8V AXIAL - 135D127X9008F2
Order 'cap wet tant 120uf 10% 8v axial - 135D127X9008F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D127X9008F2-ND.
CAP WET TANT 120UF 10% 8V AXIAL - 135D127X9008F6
Order 'cap wet tant 120uf 10% 8v axial - 135D127X9008F6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D127X9008F6-ND.
CAP WET TANT 1500UF 10% 8V AXIAL - 135D158X9008T2
Order 'cap wet tant 1500uf 10% 8v axial - 135D158X9008T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D158X9008T2-ND.
CAP WET TANT 1500UF 10% 8V AXIAL - 135D158X9008T6
Order 'cap wet tant 1500uf 10% 8v axial - 135D158X9008T6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D158X9008T6-ND.
CAP WET TANT 180UF 10% 8V AXIAL - 135D187X9008C2
Order 'cap wet tant 180uf 10% 8v axial - 135D187X9008C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D187X9008C2-ND.
CAP WET TANT 180UF 10% 8V AXIAL - 135D187X9008C6
Order 'cap wet tant 180uf 10% 8v axial - 135D187X9008C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D187X9008C6-ND.
CAP WET TANT 1800UF 10% 8V AXIAL - 135D188X9008K2
Order 'cap wet tant 1800uf 10% 8v axial - 135D188X9008K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D188X9008K2-ND.
CAP WET TANT 1800UF 10% 8V AXIAL - 135D188X9008K6
Order 'cap wet tant 1800uf 10% 8v axial - 135D188X9008K6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D188X9008K6-ND.
CAP WET TANT 220UF 10% 8V AXIAL - 135D227X9008F2
Order 'cap wet tant 220uf 10% 8v axial - 135D227X9008F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D227X9008F2-ND.
CAP WET TANT 220UF 10% 8V AXIAL - 135D227X9008F6
Order 'cap wet tant 220uf 10% 8v axial - 135D227X9008F6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D227X9008F6-ND.
CAP WET TANT 25UF 10% 8V AXIAL - 135D256X9008C2
Order 'cap wet tant 25uf 10% 8v axial - 135D256X9008C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D256X9008C2-ND.
CAP WET TANT 25UF 10% 8V AXIAL - 135D256X9008C6
Order 'cap wet tant 25uf 10% 8v axial - 135D256X9008C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D256X9008C6-ND.
Options for 22µF Tantalum Capacitor Vishay/Sprague Axial 8V 109D226X9008C2
Send this link via E-Mail
Help With This Screen
