CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075T2
| Digi-Key Part Number | 109D117X9075T2-ND |
20 |
25.29000 |
Extended Price
505.80 |
| Manufacturer Part Number | 109D117X9075T2 | |||
| Description | CAP WET TANT 110UF 10% 75V AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 109D117X9075T2 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 110µF |
| Voltage - Rated | 75V |
| Tolerance | ±10% |
| Series | TANTALEX® 109D |
| Package / Case | Axial |
| Packaging | Tray |
| Features | Wet Tantalum |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
109D117X9075T2 109D117X9075T2 |
109D117X9075T2 Specification Sheet
CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075T2 (109D117X9075T2-ND)
Related parts:CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075T2
Order 'cap wet tant 110uf 10% 75v axial - 109D117X9075T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D117X9075T2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075K2
Order 'cap wet tant 110uf 10% 75v axial - 109D117X9075K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D117X9075K2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - ST110-75T2KI
Order 'cap wet tant 110uf 10% 75v axial - ST110-75T2KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST110-75T2KI-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 134D117X9075F6
Order 'cap wet tant 110uf 10% 75v axial - 134D117X9075F6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 134D117X9075F6-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K2
Order 'cap wet tant 110uf 10% 75v axial - 135D117X9075K2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D117X9075K2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K6
Order 'cap wet tant 110uf 10% 75v axial - 135D117X9075K6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D117X9075K6-ND.
CAP WET TANT 12UF 10% 75V AXIAL - 109D126X9075C2
Order 'cap wet tant 12uf 10% 75v axial - 109D126X9075C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D126X9075C2-ND.
CAP WET TANT 13UF 10% 75V AXIAL - 109D136X9075F2
Order 'cap wet tant 13uf 10% 75v axial - 109D136X9075F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D136X9075F2-ND.
CAP WET TANT 15UF 10% 75V AXIAL - 109D156X9075C2
Order 'cap wet tant 15uf 10% 75v axial - 109D156X9075C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D156X9075C2-ND.
CAP WET TANT 15UF 10% 75V AXIAL - 109D156X9075F2
Order 'cap wet tant 15uf 10% 75v axial - 109D156X9075F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D156X9075F2-ND.
CAP WET TANT 220UF 10% 75V AXIAL - 109D227X9075K2
Order 'cap wet tant 220uf 10% 75v axial - 109D227X9075K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D227X9075K2-ND.
CAP WET TANT 33UF 10% 75V AXIAL - 109D336X9075F2
Order 'cap wet tant 33uf 10% 75v axial - 109D336X9075F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D336X9075F2-ND.
CAP WET TANT 3.5UF 10% 75V AXIAL - 109D355X9075C2
Order 'cap wet tant 3.5uf 10% 75v axial - 109D355X9075C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D355X9075C2-ND.
CAP WET TANT 40UF 10% 75V AXIAL - 109D406X9075T2
Order 'cap wet tant 40uf 10% 75v axial - 109D406X9075T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D406X9075T2-ND.
CAP WET TANT 47UF 10% 75V AXIAL - 109D476X9075F2
Order 'cap wet tant 47uf 10% 75v axial - 109D476X9075F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D476X9075F2-ND.
Send this link via E-Mail
Help With This Screen