CAP WET TANT 10UF 10% 25V AXIAL - 109D106X9025C2
| Digi-Key Part Number | 109D106X9025C2-ND |
25 |
13.57520 |
Extended Price
339.38 |
| Manufacturer Part Number | 109D106X9025C2 | |||
| Description | CAP WET TANT 10UF 10% 25V AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 109D106X9025C2 |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Series | TANTALEX® 109D |
| Package / Case | Axial |
| Packaging | Tray |
| Features | Wet Tantalum |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
109D106X9025C2 109D106X9025C2 |
109D106X9025C2 Specification Sheet
CAP WET TANT 10UF 10% 25V AXIAL - 109D106X9025C2 (109D106X9025C2-ND)
Related parts:CAP WET TANT 10UF 10% 25V AXIAL - 109D106X9025C2
Order 'cap wet tant 10uf 10% 25v axial - 109D106X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9025C2-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C2
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D106X9025C2-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D106X9025C6-ND.
CAP WET TANT 10UF 10% 50V AXIAL - 109D106X9050C2
Order 'cap wet tant 10uf 10% 50v axial - 109D106X9050C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9050C2-ND.
CAP WET TANT 180UF 10% 25V AXIAL - 109D187X9025T2
Order 'cap wet tant 180uf 10% 25v axial - 109D187X9025T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D187X9025T2-ND.
CAP WET TANT 22UF 10% 25V AXIAL - 109D226X9025C2
Order 'cap wet tant 22uf 10% 25v axial - 109D226X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D226X9025C2-ND.
CAP WET TANT 350UF 10% 25V AXIAL - 109D357X9025K2
Order 'cap wet tant 350uf 10% 25v axial - 109D357X9025K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D357X9025K2-ND.
CAP WET TANT 68UF 10% 25V AXIAL - 109D686X9025C2
Order 'cap wet tant 68uf 10% 25v axial - 109D686X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D686X9025C2-ND.
CAP WET TANT 680UF 10% 25V AXIAL - 109D687X9025K2
Order 'cap wet tant 680uf 10% 25v axial - 109D687X9025K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D687X9025K2-ND.
CAP WET TANT 10UF 10% 125V AXIAL - ST10-125T1KI
Order 'cap wet tant 10uf 10% 125v axial - ST10-125T1KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST10-125T1KI-ND.
CAP WET TANT 110UF 10% 25V AXIAL - ST1100-25L2KI
Order 'cap wet tant 110uf 10% 25v axial - ST1100-25L2KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST1100-25L2KI-ND.
CAP WET TANT 120UF 10% 25V AXIAL - ST120-25T1KI
Order 'cap wet tant 120uf 10% 25v axial - ST120-25T1KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST120-25T1KI-ND.
CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI
Order 'cap wet tant 120uf 10% 25v axial - ST1200-25T3KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST1200-25T3KI-ND.
CAP WET TANT 10UF 10% 100V AXIAL - 109D106X9100C2
Order 'cap wet tant 10uf 10% 100v axial - 109D106X9100C2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D106X9100C2-ND.
CAP WET TANT 10UF 10% 100V AXIAL - 109D106X9100F2
Order 'cap wet tant 10uf 10% 100v axial - 109D106X9100F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D106X9100F2-ND.
Send this link via E-Mail
Help With This Screen